-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4422EPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
175 In Stock |
|
$3.2900 / $4.3600 | Buy Now |
DISTI #
TC4422EPA
|
Avnet Americas | MOSFET DRVR 9A 1-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4422EPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.2900 / $4.3600 | Buy Now |
DISTI #
579-TC4422EPA
|
Mouser Electronics | Gate Drivers 9A Sngl RoHS: Compliant | 1238 |
|
$2.8500 / $4.3600 | Buy Now |
DISTI #
TC4422EPA
|
Microchip Technology Inc | 9A Sngl MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
14564 Alternates Available |
|
$2.5300 / $4.3600 | Buy Now |
DISTI #
70045769
|
RS | Microchip TC4422EPA, MOSFET Power Driver 9A,4.5 to 18V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. TC4422EPA RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 / $4.3600 | RFQ |
|
Future Electronics | TC4422 Series 9 A 18 Vmax 1.4 Ohm Low Side Non Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tube | 240Tube |
|
$3.2300 / $3.5300 | Buy Now |
|
Onlinecomponents.com | Driver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant |
600 In Stock 15300 Factory Stock |
|
$1.9400 / $2.3000 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | Single MOSFET DRIVER, 8 Pin, Plastic, DIP | 36 |
|
$2.2400 / $3.3600 | Buy Now |
DISTI #
TC4422EPA
|
TME | IC: driver, MOSFET gate driver, DIP8, 9A, Ch: 1, 4.5÷18V Min Qty: 1 | 148 |
|
$3.7300 / $4.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4422EPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4422EPA
Microchip Technology Inc
9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC4422EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4422EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4422EPA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8 | Teledyne Technologies Inc | TC4422EPA vs TC4422EPA |
TC4422EPAG | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4422EPA vs TC4422EPAG |
TC4422AVPA | 10 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MO-001, DIP-8 | Microchip Technology Inc | TC4422EPA vs TC4422AVPA |
UCC37322P | 9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-PDIP 0 to 70 | Texas Instruments | TC4422EPA vs UCC37322P |
TC4422VPAG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4422EPA vs TC4422VPAG |
TC4422MJA | 9 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | TC4422EPA vs TC4422MJA |