-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E7333
|
Newark | Mosfet Driver, Low-Side, Dip-8, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Input Type:Non-Inverting, Source Current:9A, Sink Current:9A, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC37322P Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.5700 | Buy Now |
DISTI #
27AJ0985
|
Newark | Ic, Mosfet Driver, Low Side, Pdip-8, Driver Configuration:Low Side, Peak Output Current:9A, Supply Voltage Min:4V, Supply Voltage Max:15V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:25Ns, Output Delay:35Ns, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC37322P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.4600 | Buy Now |
DISTI #
2156-UCC37322P-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3829 In Stock |
|
$0.8600 | Buy Now |
DISTI #
296-13689-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
744 In Stock |
|
$0.8125 / $1.8400 | Buy Now |
DISTI #
595-UCC37322P
|
Mouser Electronics | Gate Drivers Sgl 9-A H-S L-S MOSFET Driver RoHS: Compliant | 893 |
|
$0.7700 / $1.8100 | Buy Now |
|
Quest Components | 118 |
|
$1.5600 / $3.1200 | Buy Now | |
|
Rochester Electronics | UCC37322 Single 9-A High Speed Low-Side MOSFET Driver With Enable RoHS: Compliant Status: Active Min Qty: 1 | 3829 |
|
$0.7364 / $0.8663 | Buy Now |
DISTI #
UCC37322P
|
TME | IC: driver, low-side,gate driver, DIP8, -9÷9A, Ch: 1, 4÷15VDC Min Qty: 1 | 263 |
|
$1.1700 / $1.8900 | Buy Now |
|
Ameya Holding Limited | IC: driver, low-side,gate driver, DIP8, -9÷9A, Channels: 1, 4÷15VDC | 5872 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC37322P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC37322P
Texas Instruments
9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 9 A | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.07 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UCC37322P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC37322P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4422AVPA | 10 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MO-001, DIP-8 | Microchip Technology Inc | UCC37322P vs TC4422AVPA |
UCC37322PE4 | Single 9-A High Speed Low-Side MOSFET Driver With Enable 8-PDIP 0 to 70 | Texas Instruments | UCC37322P vs UCC37322PE4 |
TC4422EPA | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | UCC37322P vs TC4422EPA |
TC4422EPAG | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | UCC37322P vs TC4422EPAG |
TC4422MJA | 9 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | UCC37322P vs TC4422MJA |
TC4422CPAG | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | UCC37322P vs TC4422CPAG |
TC4422VPA | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | UCC37322P vs TC4422VPA |
TC4422EPA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8 | Teledyne Technologies Inc | UCC37322P vs TC4422EPA |
TC4422VPAG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | UCC37322P vs TC4422VPAG |