-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T7868
|
Newark | Mosfet Driver, 3A, Dual, Hs, 8Dip, Driver Configuration:Low Side, Peak Output Current:4.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:41Ns, Output Delay:41Ns, Operating Rohs Compliant: Yes |Microchip TC4425AVPA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 349 |
|
$2.1500 / $2.6300 | Buy Now |
DISTI #
56K7428
|
Newark | Mosfet Driver, Dip-8, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Driver Case Style:Dip, Input Type:Inverting, Non-Inverting, Source Current:4.5A, Sink Current:4.5A, Msl:- Rohs Compliant: Yes |Microchip TC4425AVPA Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
TC4425AVPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
37 In Stock |
|
$2.0625 / $2.5300 | Buy Now |
DISTI #
TC4425AVPA
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4425AVPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
579-TC4425AVPA
|
Mouser Electronics | Gate Drivers 3A Dual MOSFET Drvr RoHS: Compliant | 23 |
|
$2.0700 / $2.5300 | Buy Now |
DISTI #
V99:2348_06514914
|
Arrow Electronics | Driver 4.5A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1627 | Americas - 1 |
|
$1.0202 / $2.1222 | Buy Now |
DISTI #
TC4425AVPA
|
Microchip Technology Inc | 3 AMP DUAL MOSFET Drivers, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5580 Alternates Available |
|
$1.8400 / $2.5300 | Buy Now |
DISTI #
70389244
|
RS | TC4425AVPA, Dual MOSFET Power Driver 4.5A,4.5 to 18V, Peak Current,8-Pin PDIP | Microchip Technology Inc. TC4425AVPA RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 / $4.2100 | RFQ |
|
Future Electronics | TC4425 Series 3 A 18 Vmax 3.5 Ohm Dual Non Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Tube | 0Tube |
|
$2.0900 / $2.4100 | Buy Now |
|
Onlinecomponents.com | Driver 4.5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin PDIP Tube RoHS: Compliant | 5580 Factory Stock |
|
$1.9700 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4425AVPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4425AVPA
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.334 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.097 µs | |
Turn-on Time | 0.097 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC4425AVPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4425AVPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4425AJB | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | TC4425AVPA vs MIC4425AJB |
MIC4425YN | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | TC4425AVPA vs MIC4425YN |
TC4425MJA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | TC4425AVPA vs TC4425MJA |
MIC4425AJBQ | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | TC4425AVPA vs MIC4425AJBQ |
TC4425EPA | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDIP8 | Teledyne Technologies Inc | TC4425AVPA vs TC4425EPA |
TC4425VPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4425AVPA vs TC4425VPA |
MIC4425AJ | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | TC4425AVPA vs MIC4425AJ |
TC4425MJAG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | TC4425AVPA vs TC4425MJAG |
MIC4425AJ | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | TC4425AVPA vs MIC4425AJ |
TC4425MJA | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, CDIP8 | Teledyne Technologies Inc | TC4425AVPA vs TC4425MJA |