Part Details for TC4451VMF by Microchip Technology Inc
Overview of TC4451VMF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TC4451VMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7430
|
Newark | Ic, single Mosfet Driver, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC4451VMF Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now |
DISTI #
TC4451VMF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
17 In Stock |
|
$2.2400 / $2.9600 | Buy Now |
DISTI #
TC4451VMF
|
Avnet Americas | MOSFET DRVR 13A 1-OUT Lo Side Inv 8-Pin DFN-S EP Tube - Rail/Tube (Alt: TC4451VMF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.2400 / $2.9600 | Buy Now |
DISTI #
579-TC4451VMF
|
Mouser Electronics | Gate Drivers 12A Sngl MOSFET Drvr RoHS: Compliant | 66 |
|
$2.2400 / $2.9600 | Buy Now |
DISTI #
TC4451VMF
|
Microchip Technology Inc | 9A SNGL MOSFET DRVR, Projected EOL: 2034-02-06 RoHS: Compliant pbFree: Yes |
2340 Alternates Available |
|
$2.1400 / $2.9600 | Buy Now |
DISTI #
70470300
|
RS | Microchip TC4451VMF, MOSFET Power Driver 13A, 4.5 to 18 V, Inverting, 8-Pin DFN | Microchip Technology Inc. TC4451VMF RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8600 / $5.7100 | RFQ |
|
Future Electronics | TC4451 Series 13 A 18 Vmax Single Low Side Inverting MOSFET Driver - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$2.4100 / $2.6000 | Buy Now |
|
Onlinecomponents.com | Driver 13A 1-OUT Low Side Inv Automotive 8-Pin DFN-S EP Tube RoHS: Compliant | 2340 Factory Stock |
|
$1.9200 / $2.3000 | Buy Now |
|
Ameya Holding Limited | TC4451 Series 13 A 18 Vmax Single Low Side Inverting MOSFET Driver - DFN-8 | 2340 |
|
RFQ | |
|
NAC | 12A Sngl MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 1860 |
|
$2.3700 / $2.9200 | Buy Now |
Part Details for TC4451VMF
TC4451VMF CAD Models
TC4451VMF Part Data Attributes
|
TC4451VMF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4451VMF
Microchip Technology Inc
13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 13 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.092 µs | |
Turn-on Time | 0.092 µs | |
Width | 5 mm |
Alternate Parts for TC4451VMF
This table gives cross-reference parts and alternative options found for TC4451VMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4451VMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4451VOA713 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4451VMF vs TC4451VOA713 |
MIC4451CM | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | TC4451VMF vs MIC4451CM |
MIC4451YN | 12A BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | TC4451VMF vs MIC4451YN |
MIC4451BMT&R | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | TC4451VMF vs MIC4451BMT&R |
MIC4451YM-TR | 12A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | TC4451VMF vs MIC4451YM-TR |
MIC4451AWBQ | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10 | Micrel Inc | TC4451VMF vs MIC4451AWBQ |
MIC4451CMT&R | 12A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | TC4451VMF vs MIC4451CMT&R |
MIC4451BJ | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | TC4451VMF vs MIC4451BJ |
MIC4451AF | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10 | Micrel Inc | TC4451VMF vs MIC4451AF |
TC4452VOA-VAO | Buffer/Inverter Based MOSFET Driver, 13A, PDSO8 | Microchip Technology Inc | TC4451VMF vs TC4452VOA-VAO |