-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8784
|
Newark | Mosfet Driver, Low Side, Soic-8, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Non-Inverting Rohs Compliant: Yes |Microchip TC4452VOA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 363 |
|
$2.0000 / $2.6300 | Buy Now |
DISTI #
TC4452VOA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
198 In Stock |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
TC4452VOA
|
Avnet Americas | MOSFET DRVR 13A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4452VOA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
579-TC4452VOA
|
Mouser Electronics | Gate Drivers 12A Sngl MOSFET Drvr RoHS: Compliant | 810 |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
TC4452VOA
|
Microchip Technology Inc | 12A HIGH SPEED, HIGH-CURRENT, NON-INVERTING MOSFET DRIVER, Projected EOL: 2034-02-06 RoHS: Compliant pbFree: Yes |
700 Alternates Available |
|
$1.8300 / $2.5300 | Buy Now |
DISTI #
70046377
|
RS | Driver, MOSFET, 12A Single, Non-Inverting, SOIC-8 | Microchip Technology Inc. TC4452VOA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 / $4.9000 | RFQ |
|
Future Electronics | TC4452 Series 13 A 18 Vmax 1.5 Ohm Single Low Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks Container: Tube | 900Tube |
|
$1.8900 / $2.0400 | Buy Now |
|
Onlinecomponents.com | Driver 13A 1-OUT Low Side Non-Inv Automotive 8-Pin SOIC N Tube RoHS: Compliant |
836 In Stock 700 Factory Stock |
|
$1.6100 / $1.8600 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 13A, PDSO8 | 12 |
|
$2.0588 / $4.1175 | Buy Now |
DISTI #
TC4452VOA
|
TME | IC: driver, MOSFET gate driver, SO8, 13A, Ch: 1, 4.5÷18V Min Qty: 1 | 92 |
|
$2.9300 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4452VOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4452VOA
Microchip Technology Inc
13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 13 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.092 µs | |
Turn-on Time | 0.092 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC4452VOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4452VOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4452VOA713 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4452VOA vs TC4452VOA713 |