Part Details for TC4452VOA713 by Microchip Technology Inc
Overview of TC4452VOA713 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC4452VOA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7439
|
Newark | Ic, single Mosfet Driver, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC4452VOA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 | Buy Now |
DISTI #
TC4452VOA713CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3344 In Stock |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
TC4452VOA713
|
Avnet Americas | MOSFET DRVR 13A 1-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC4452VOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
579-TC4452VOA713
|
Mouser Electronics | Gate Drivers 12A Sngl MOSFET Drvr RoHS: Compliant | 1311 |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
TC4452VOA713
|
Microchip Technology Inc | 12A HIGH SPEED, HIGH-CURRENT, NON-INVERTING MOSFET DRIVER, Projected EOL: 2034-02-06 RoHS: Compliant pbFree: Yes |
4611 Alternates Available |
|
$1.8300 / $2.5300 | Buy Now |
DISTI #
70452650
|
RS | 12A Sngl MOSFET Drvr8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC4452VOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 / $4.9000 | RFQ |
|
Future Electronics | TC4452 Series 13 A 18 Vmax 1.5 Ohm Single Low Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | 12A Sngl MOSFET Drvr8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC4452VOA713 RoHS: Compliant |
3300 In Stock |
|
$1.6400 / $1.8400 | Buy Now |
|
Ameya Holding Limited | TC4452 Series 13 A 18 Vmax 1.5 Ohm Single Low Side MOSFET Driver - SOIC-8 | 4611 |
|
RFQ | |
|
NAC | 12A Sngl MOSFET Drvr - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.0400 / $2.5100 | Buy Now |
Part Details for TC4452VOA713
TC4452VOA713 CAD Models
TC4452VOA713 Part Data Attributes
|
TC4452VOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4452VOA713
Microchip Technology Inc
13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 13 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.092 µs | |
Turn-on Time | 0.092 µs | |
Width | 3.9 mm |
Alternate Parts for TC4452VOA713
This table gives cross-reference parts and alternative options found for TC4452VOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4452VOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4452VOA | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4452VOA713 vs TC4452VOA |