Part Details for TC4H138K006LBDC9800 by Kyocera AVX Components
Overview of TC4H138K006LBDC9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC4H138K006LBDC9800
TC4H138K006LBDC9800 CAD Models
TC4H138K006LBDC9800 Part Data Attributes:
|
TC4H138K006LBDC9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TC4H138K006LBDC9800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1320uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1320 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 6.1 mm | |
JESD-609 Code | e0 | |
Length | 7.82 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 3132 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 8.13 mm |
Alternate Parts for TC4H138K006LBDC9800
This table gives cross-reference parts and alternative options found for TC4H138K006LBDC9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4H138K006LBDC9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4H138K006LBDD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1320uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H138K006LBDC9800 vs TC4H138K006LBDD0924 |
TC4H138K006LBDC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1320uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H138K006LBDC9800 vs TC4H138K006LBDC9845 |
TC4H138K006LBDD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1320uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H138K006LBDC9800 vs TC4H138K006LBDD0824 |
TC4H138K006LBDC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1320uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H138K006LBDC9800 vs TC4H138K006LBDC0923 |
TC4H138K006LBDC9824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1320uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H138K006LBDC9800 vs TC4H138K006LBDC9824 |
TC4H138K006LBDB9824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1320uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H138K006LBDC9800 vs TC4H138K006LBDB9824 |
TC4H138K006LBDC9923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1320uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H138K006LBDC9800 vs TC4H138K006LBDC9923 |
TC4H138K006LBDC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1320uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H138K006LBDC9800 vs TC4H138K006LBDC9945 |
TC4H138K006LBDC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1320uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H138K006LBDC9800 vs TC4H138K006LBDC0945 |
TC4H138K006LBDZ9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1320uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H138K006LBDC9800 vs TC4H138K006LBDZ9945 |