Signal Circuits
TC4S66FU
Toshiba America Electronic Components
Description: IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Multiplexer or Switch

Overview of TC4S66FU by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TC4S66FU by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC4S66FU by Toshiba America Electronic Components

TC4S66FU
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Analog IC - Other Type
SPST
Input Voltage-Max
18 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G5
Length
2 mm
Normal Position
NO
Number of Channels
1
Number of Functions
1
Number of Terminals
5
On-state Resistance-Max (Ron)
950 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
80 ns
Switch-on Time-Max
120 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. TC4S66FU
    Toshiba America Electronic Components
    IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Multiplexer or Switch
    VS

Alternate Parts for TC4S66FU

This table gives cross-reference parts and alternative options found for TC4S66FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4S66FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BU4S66G2 SPST, 1 Func, 1 Channel, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 ROHM Semiconductor TC4S66FU vs BU4S66G2
BU4S66G2-TL SPST, ROHM Semiconductor TC4S66FU vs BU4S66G2-TL
TC4S66F IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Multiplexer or Switch Toshiba America Electronic Components TC4S66FU vs TC4S66F
BU4S66-TL SPST, 1 Func, 1 Channel, PDSO5, SMP5 ROHM Semiconductor TC4S66FU vs BU4S66-TL

Related Parts for TC4S66FU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC4S66FU by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC4S66FU by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC4S66FU would you like to use for your alert(s)?
  • Please alert me when TC4S66FU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC4S66FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC4S66FU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC4S66FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC4S66FU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC4S66FU by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: