Part Details for TC514266BFT-60 by Toshiba America Electronic Components
Overview of TC514266BFT-60 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC514266BFT-60
TC514266BFT-60 CAD Models
TC514266BFT-60 Part Data Attributes
|
TC514266BFT-60
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC514266BFT-60
Toshiba America Electronic Components
IC 256K X 4 FAST PAGE DRAM, 60 ns, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20, Dynamic RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 14.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6 mm |
Alternate Parts for TC514266BFT-60
This table gives cross-reference parts and alternative options found for TC514266BFT-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC514266BFT-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD424256GX-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 | NEC Electronics America Inc | TC514266BFT-60 vs UPD424256GX-60 |
KM44C266CV-6 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, TSOP1-24/20 | Samsung Semiconductor | TC514266BFT-60 vs KM44C266CV-6 |
MB81C4256A-60PFTN | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, FP-24/20 | FUJITSU Semiconductor Limited | TC514266BFT-60 vs MB81C4256A-60PFTN |
KM44C256CSLV-6 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, TSOP1-20 | Samsung Semiconductor | TC514266BFT-60 vs KM44C256CSLV-6 |
MN41C4256AT-06 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20 | Panasonic Electronic Components | TC514266BFT-60 vs MN41C4256AT-06 |
MN42C4256AT-06 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20 | Panasonic Electronic Components | TC514266BFT-60 vs MN42C4256AT-06 |
UPD424256GX-60L | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 | NEC Electronics America Inc | TC514266BFT-60 vs UPD424256GX-60L |