Part Details for TC55257APL-10L by Toshiba America Electronic Components
Overview of TC55257APL-10L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55257APL-10L
TC55257APL-10L CAD Models
TC55257APL-10L Part Data Attributes
|
TC55257APL-10L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55257APL-10L
Toshiba America Electronic Components
IC 32K X 8 STANDARD SRAM, 100 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | LOW POWER STANDBY MODE; POWER DOWN FEATURE | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.2 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC55257APL-10L
This table gives cross-reference parts and alternative options found for TC55257APL-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55257APL-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U62256ADK10LL | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Alliance Memory Inc | TC55257APL-10L vs U62256ADK10LL |
TC55257BPL-10L(LT) | IC 32K X 8 STANDARD SRAM, 100 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | TC55257APL-10L vs TC55257BPL-10L(LT) |
MB84256C-10LLP | 32KX8 STANDARD SRAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | FUJITSU Limited | TC55257APL-10L vs MB84256C-10LLP |
U62256ADC10LLG1 | 32KX8 STANDARD SRAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | TC55257APL-10L vs U62256ADC10LLG1 |
5962-8866201XX | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Teledyne e2v | TC55257APL-10L vs 5962-8866201XX |
SRM2B256SLCT10 | 32KX8 STANDARD SRAM, 100ns, PDIP28, PLASTIC, DIP2-28 | Epson Electronics America Inc | TC55257APL-10L vs SRM2B256SLCT10 |
SRM2B256SLCT10 | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, PLASTIC, DIP2-28 | Seiko Epson Corporation | TC55257APL-10L vs SRM2B256SLCT10 |
TC55257BPL-10L | IC 32K X 8 STANDARD SRAM, 100 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | TC55257APL-10L vs TC55257BPL-10L |
MSM832SI-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, DIP-28 | Mosaic Semiconductor Inc | TC55257APL-10L vs MSM832SI-10 |
EDI8832C100CM | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | TC55257APL-10L vs EDI8832C100CM |