Part Details for TC554001FI-85L by Toshiba America Electronic Components
Results Overview of TC554001FI-85L by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC554001FI-85L Information
TC554001FI-85L by Toshiba America Electronic Components is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TC554001FI-85L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
Quest Components | 1 |
|
$12.5000 / $15.0000 | Buy Now | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$10.0000 / $15.3800 | Buy Now |
US Tariff Estimator: TC554001FI-85L by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC554001FI-85L
TC554001FI-85L Part Data Attributes
|
|
TC554001FI-85L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC554001FI-85L
Toshiba America Electronic Components
IC 512K X 8 STANDARD SRAM, 85 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop32,.56 | |
| Pin Count | 32 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.b.2.a | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 85 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PDSO-G32 | |
| JESD-609 Code | e0 | |
| Length | 20.6 Mm | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 512kx8 | |
| Output Characteristics | 3-State | |
| Output Enable | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP32,.56 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.8 Mm | |
| Standby Current-Max | 0.00014 A | |
| Standby Voltage-Min | 2 V | |
| Supply Current-Max | 0.08 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 10.7 Mm |
Alternate Parts for TC554001FI-85L
This table gives cross-reference parts and alternative options found for TC554001FI-85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC554001FI-85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HY628400T2-85I | SK Hynix Inc | Check for Price | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | TC554001FI-85L vs HY628400T2-85I |
| WPS512K8LT-85RI | White Microelectronics | Check for Price | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, | TC554001FI-85L vs WPS512K8LT-85RI |
| HM628512P-8 | Hitachi Ltd | Check for Price | Standard SRAM, 512KX8, 85ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | TC554001FI-85L vs HM628512P-8 |
| KM684000LR-8L | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | TC554001FI-85L vs KM684000LR-8L |
| WPS512K8LB-85WI | White Microelectronics | Check for Price | Standard SRAM, 512KX8, 85ns, CMOS, PDIP32, | TC554001FI-85L vs WPS512K8LB-85WI |
| M5M5408RT-85LL | Mitsubishi Electric | Check for Price | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 | TC554001FI-85L vs M5M5408RT-85LL |
| M5M5408RT-85LT | Mitsubishi Electric | Check for Price | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 | TC554001FI-85L vs M5M5408RT-85LT |
| MSM8512GL-85 | Mosaic Semiconductor Inc | Check for Price | Standard SRAM, 512KX8, 85ns, CMOS, CDFP32 | TC554001FI-85L vs MSM8512GL-85 |
| EDI88512LP85LB | Electronic Designs Inc | Check for Price | Standard SRAM, 512KX8, 85ns, CMOS, CDSO32, | TC554001FI-85L vs EDI88512LP85LB |
| HY628400LLGC-85 | SK Hynix Inc | Check for Price | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.440 INCH, SOP-32 | TC554001FI-85L vs HY628400LLGC-85 |