Part Details for TC55V4376FF-100 by Toshiba America Electronic Components
Overview of TC55V4376FF-100 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55V4376FF-100
TC55V4376FF-100 CAD Models
TC55V4376FF-100 Part Data Attributes
|
TC55V4376FF-100
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55V4376FF-100
Toshiba America Electronic Components
IC 128K X 36 CACHE SRAM, 8.5 ns, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 3.1 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for TC55V4376FF-100
This table gives cross-reference parts and alternative options found for TC55V4376FF-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55V4376FF-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1345B-100AIT | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | TC55V4376FF-100 vs CY7C1345B-100AIT |
TC55V4376FF-83 | IC 128K X 36 CACHE SRAM, 9 ns, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM | Toshiba America Electronic Components | TC55V4376FF-100 vs TC55V4376FF-83 |
GS840F36AGT-10T | Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | TC55V4376FF-100 vs GS840F36AGT-10T |
CY7C1345B-100AC | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | TC55V4376FF-100 vs CY7C1345B-100AC |
GVT71128E36T-10 | Standard SRAM, 128KX36, 10ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | TC55V4376FF-100 vs GVT71128E36T-10 |
CY7C1345B-100ACT | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | TC55V4376FF-100 vs CY7C1345B-100ACT |
CY7C1345-100ACT | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | TC55V4376FF-100 vs CY7C1345-100ACT |
GS840F36AGT-10 | Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | TC55V4376FF-100 vs GS840F36AGT-10 |
K7B403625A-TC90 | Cache SRAM, 128KX36, 9ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | TC55V4376FF-100 vs K7B403625A-TC90 |
CY7C1345B-100AI | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | TC55V4376FF-100 vs CY7C1345B-100AI |