TC58NS256ADC
Toshiba America Electronic Components
Description: IC 32M X 8 FLASH 3.3V PROM CARD, XMA22, Programmable ROM

Overview of TC58NS256ADC by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TC58NS256ADC by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC58NS256ADC by Toshiba America Electronic Components

TC58NS256ADC
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
CARD-22
Reach Compliance Code
unknown
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
JESD-30 Code
R-XXMA-X22
JESD-609 Code
e0
Length
45 mm
Memory Density
268435456 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
22
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
55 °C
Operating Temperature-Min
Organization
32MX8
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
SERIAL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
0.84 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Pitch
2.54 mm
Terminal Position
UNSPECIFIED
Width
37 mm
Want to compare parts?
  1. TC58NS256ADC
    Toshiba America Electronic Components
    IC 32M X 8 FLASH 3.3V PROM CARD, XMA22, Programmable ROM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC58NS256ADC by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC58NS256ADC by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC58NS256ADC would you like to use for your alert(s)?
  • Please alert me when TC58NS256ADC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC58NS256ADC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC58NS256ADC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC58NS256ADC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC58NS256ADC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC58NS256ADC by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: