Part Details for TC620CVOA by Microchip Technology Inc
Results Overview of TC620CVOA by Microchip Technology Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC620CVOA Information
TC620CVOA by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TC620CVOA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AH0799
|
Newark | Temp Sensor, Logic, Soic-8 Rohs Compliant: Yes |Microchip TC620CVOA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7200 / $2.0200 | Buy Now |
|
DISTI #
TC620CVOA-ND
|
DigiKey | THERMOSTAT PROG ACT HIGH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
13 In Stock |
|
$1.7250 / $2.1300 | Buy Now |
|
DISTI #
TC620CVOA
|
Avnet Americas | - Rail/Tube (Alt: TC620CVOA) COO: China RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7250 / $1.9714 | Buy Now |
|
DISTI #
579-TC620CVOA
|
Mouser Electronics | Board Mount Temperature Sensors Int Sensor C Opt. RoHS: Compliant | 2969 |
|
$1.7300 / $2.1300 | Buy Now |
|
DISTI #
V36:1790_06515197
|
Arrow Electronics | Temperature Sensor Analog 8-Pin SOIC N Tube COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Date Code: 2443 | Americas - 34 |
|
$1.6500 | Buy Now |
|
DISTI #
TC620CVOA
|
Microchip Technology Inc | Temp Switch, Int Sensor, C Opt., SOIC, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 3500 and Alternates Available |
|
$1.5500 / $2.1300 | Buy Now |
|
DISTI #
70452801
|
RS | TEMP SWITCH, INT SENSOR, C OPT.8 SOIC 3.90MM(.150IN) TUBE Min Qty: 200 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 | RFQ |
|
|
Future Electronics | TC620 Series 18 V Dual Trip Point Temperature Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.6900 / $1.8100 | Buy Now |
|
|
Onlinecomponents.com | Temp Sensor Analog 8-Pin SOIC N Tube COO: Thailand RoHS: Compliant |
400 In Stock |
|
$1.4900 / $1.5800 | Buy Now |
|
DISTI #
75729475
|
Verical | Temperature Sensor Analog 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2312 | Americas - 400 |
|
$1.8235 / $1.8588 | Buy Now |
US Tariff Estimator: TC620CVOA by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC620CVOA
TC620CVOA Part Data Attributes
|
|
TC620CVOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC620CVOA
Microchip Technology Inc
Temp Switch, Int Sensor, C Opt.
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.72 Mm | |
| Body Length or Diameter | 4.89 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.27 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Dual Trip Point | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | Solder |
Alternate Parts for TC620CVOA
This table gives cross-reference parts and alternative options found for TC620CVOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC620CVOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC620CEOA | Microchip Technology Inc | $1.0000 | Temp Switch, Int Sensor, C Opt. | TC620CVOA vs TC620CEOA |
| TC620CCOA | Microchip Technology Inc | $1.9600 | Temp Switch, Int Sensor, C Opt. | TC620CVOA vs TC620CCOA |
| TC620CCOA713 | Microchip Technology Inc | Check for Price | Temp Switch, Int Sensor, C Opt. | TC620CVOA vs TC620CCOA713 |
TC620CVOA Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TC620CVOA is 2.7V to 5.5V.
-
The TC620CVOA has a resistive divider network that allows for adjustable output voltage. You can configure the output voltage by selecting the appropriate resistor values for R1 and R2.
-
The maximum output current of the TC620CVOA is 50mA.
-
To ensure stability and prevent oscillations, it is recommended to use a minimum output capacitance of 10uF and to place the capacitor close to the output pin.
-
The TC620CVOA is rated for operation up to 125°C. However, it is recommended to derate the output current and voltage at higher temperatures to ensure reliable operation.