Part Details for TC621CEOA by Microchip Technology Inc
Results Overview of TC621CEOA by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC621CEOA Information
TC621CEOA by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TC621CEOA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92C6324
|
Newark | Temperature Sensor, 3C, Soic-8, Sensor Output Type:Digital, Accuracy:± 3°C, Sensor Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:18V, No. Of Channels:2Channels, Resolution:-, Output Interface:- Rohs Compliant: Yes |Microchip TC621CEOA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
|
DISTI #
TC621CEOA-ND
|
DigiKey | THERMOSTAT PROG ACT HIGH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1093 In Stock |
|
$1.6125 / $2.0000 | Buy Now |
|
DISTI #
TC621CEOA
|
Avnet Americas | - Rail/Tube (Alt: TC621CEOA) COO: Thailand RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6125 / $1.8429 | Buy Now |
|
DISTI #
579-TC621CEOA
|
Mouser Electronics | Board Mount Temperature Sensors Ext Sensor C Opt. RoHS: Compliant | 0 |
|
$1.6200 / $2.0000 | Order Now |
|
DISTI #
TC621CEOA
|
Microchip Technology Inc | Temp Switch, Ext Sensor, C Opt., SOIC, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 1400 and Alternates Available |
|
$1.4400 / $2.0000 | Buy Now |
|
DISTI #
70389251
|
RS | MICROCHIP TC621CEOA TEMPERATURE SENSOR 8-PIN SOIC, -40 - +85 DEGC Min Qty: 200 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.0000 | RFQ |
|
|
Future Electronics | TC621 Series 18 V Dual Trip Point Temperature Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 76Tube |
|
$1.5400 / $1.6500 | Buy Now |
|
|
Onlinecomponents.com | Temp Sensor Analog 8-Pin SOIC N Tube COO: Thailand RoHS: Compliant |
20 In Stock |
|
$1.5600 / $1.7600 | Buy Now |
|
|
Quest Components | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT | 20 |
|
$3.3000 / $4.5000 | Buy Now |
|
|
NAC | Temp Switch, Ext Sensor, C Opt.. Package: 8 SOIC 3.90mm(.150in) TUBE - THERMAL MANAGEMENT PRODUCTS Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 3400 |
|
$1.6100 / $1.9800 | Buy Now |
US Tariff Estimator: TC621CEOA by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC621CEOA
TC621CEOA Part Data Attributes
|
|
TC621CEOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC621CEOA
Microchip Technology Inc
Temp Switch, Ext Sensor, C Opt.
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.72 Mm | |
| Body Length or Diameter | 4.89 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.27 Ma | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Dual Trip Point | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | Solder |
Alternate Parts for TC621CEOA
This table gives cross-reference parts and alternative options found for TC621CEOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC621CEOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC621CEOA713 | Microchip Technology Inc | $1.0000 | Temp Switch, Ext Sensor, C Opt. | TC621CEOA vs TC621CEOA713 |
| TC621CCOA713 | Microchip Technology Inc | $51.2687 | Temp Switch, Ext Sensor, C Opt. | TC621CEOA vs TC621CCOA713 |
| TC621CCOA | Microchip Technology Inc | $51.2687 | Temp Switch, Ext Sensor, C Opt. | TC621CEOA vs TC621CCOA |
| TC621HCOA | Microchip Technology Inc | $51.3691 | Temp Switch, Ext Sensor, H Opt. | TC621CEOA vs TC621HCOA |
| TC621CVOA-VAO | Microchip Technology Inc | Check for Price | Temp Switch, Ext Sensor, C Opt. | TC621CEOA vs TC621CVOA-VAO |
| TC621HEOA713 | Microchip Technology Inc | Check for Price | Temp Switch, Ext Sensor, C Opt. | TC621CEOA vs TC621HEOA713 |
TC621CEOA Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the input signals. This ensures proper device operation and prevents latch-up.
-
The thermal shutdown feature is enabled by default. To handle it, ensure proper heat sinking and thermal management. If the device exceeds the maximum junction temperature (150°C), it will shut down. Once cooled, the device will automatically restart.
-
The TC621CEOA can drive up to 100 pF of capacitive load. Exceeding this limit may affect device performance and stability.
-
Implement overvoltage protection using external components such as zener diodes or transient voltage suppressors (TVS) to prevent damage from voltage spikes or surges.
-
Follow good PCB design practices, such as keeping signal traces short and away from noise sources, using a solid ground plane, and minimizing inductance in the power supply lines.