Part Details for TC622EAT by Telcom Semiconductor Inc
Results Overview of TC622EAT by Telcom Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC622EAT Information
TC622EAT by Telcom Semiconductor Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TC622EAT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for TC622EAT
TC622EAT CAD Models
TC622EAT Part Data Attributes
|
|
TC622EAT
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC622EAT
Telcom Semiconductor Inc
Single Trip Point Switch/Digital Sensor, 5Cel, Rectangular, 5 Pin, Through Hole Mount, TO-220, 5 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | To-220, 5 Pin | |
| Reach Compliance Code | Unknown | |
| Accuracy-Max (Cel) | 5 Cel | |
| Body Breadth | 4.44 Mm | |
| Body Height | 7.22 Mm | |
| Body Length or Diameter | 10.16 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 5 | |
| Operating Current-Max | 0.6 Ma | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SIP5,.1,67TB | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Single Trip Point | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |