There are no models available for this part yet.
Overview of TC623CCOA713 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Audio and Video Systems
Healthcare
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TC623CCOA713 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C6342
|
Newark | Ic, temperature Sensor, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC623CCOA713 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 | Buy Now | |
DISTI #
TC623CCOA713-ND
|
DigiKey | THERMOSTAT PROG ACT HIGH 8SOIC Min Qty: 3300 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4500 | Buy Now | |
DISTI #
TC623CCOA713
|
Avnet Americas | Temp Sensor Analog 8-Pin SOIC T/R - Tape and Reel (Alt: TC623CCOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4500 / $1.9400 | Buy Now | |
DISTI #
579-TC623CCOA713
|
Mouser Electronics | Thermostats Dual Prog Trip Point RoHS: Compliant | 0 |
|
$1.4500 | Order Now | |
DISTI #
TC623CCOA713
|
Microchip Technology Inc | Temp Sensor, Low Voltage, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4000 / $1.9400 | Buy Now | |
DISTI #
70568798
|
RS | Temp Sensor, Dual Prog Trip Point | Microchip Technology Inc. TC623CCOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $3.6000 | Buy Now | ||
NAC | Temp Sensor, Dual Prog Trip Point - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5700 / $1.9400 | Buy Now | ||
DISTI #
TC623CCOA713
|
Avnet Silica | Temp Sensor Analog 8-Pin SOIC T/R (Alt: TC623CCOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for TC623CCOA713 by Microchip Technology Inc
Part Data Attributes for TC623CCOA713 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
3.9 mm
|
Body Height
|
1.72 mm
|
Body Length or Diameter
|
4.89 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Current-Max
|
0.15 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
2.4 V
|
Output Voltage-Min
|
0.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
|
Supply Voltage-Max
|
4.5 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SOLDER
|
Alternate Parts for TC623CCOA713
This table gives cross-reference parts and alternative options found for TC623CCOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC623CCOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC623CCOAG | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713 vs TC623CCOAG |
TC623CCOA713G | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713 vs TC623CCOA713G |
TC623CEOA713 | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713 vs TC623CEOA713 |
TC623CVOA723 | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713 vs TC623CVOA723 |
TC623CEOA723 | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713 vs TC623CEOA723 |
TC623CVOA713G | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713 vs TC623CVOA713G |
TC623CVOA | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713 vs TC623CVOA |
TC623CVOAG | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713 vs TC623CVOAG |
Related Parts for TC623CCOA713
-
TD80C51BHMicrocontrollers
-
TC500ACOEOther Analog ICs
-
TC623CCOATemperature Sensors
-
TC7129CLW713Analog to Digital Converters
-
TC7660SVOA713Switching Regulator or Controllers
-
TC54VN2402EZBPower Management Circuits
-
TC642BEOA713Motion Control Electronics
-
TC58NVG2S3ETAI0Flash Memories
-
TC74ACT00FNGates