Part Details for TC6502P085VCTTR by Microchip Technology Inc
Results Overview of TC6502P085VCTTR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC6502P085VCTTR Information
TC6502P085VCTTR by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TC6502P085VCTTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TC6502P085VCTR-ND
|
DigiKey | THERMOSTAT 85DEGC ACT HI SOT23-5 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7300 | Buy Now |
|
DISTI #
TC6502P085VCTTR
|
Microchip Technology Inc | Ultra Small Temp Switch with Pin-Selectable Hysteresis, SOT-23, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
|
DISTI #
70048271
|
RS | IC, TEMP SENSOR, OUTPUT, LOGIC, -55 TO 135 DEGREES C, SOT23-5 Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 3668 |
|
$0.5211 / $1.5792 | Buy Now |
|
|
Quest Components | 2934 |
|
$0.5790 / $2.1056 | Buy Now | |
|
|
Quest Components | 2934 |
|
$0.8400 / $2.2400 | Buy Now | |
|
DISTI #
TC6502P085VCT
|
TME | IC: temperature sensor, logic output,RTD, -55÷135°C, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.7600 / $0.9500 | RFQ |
|
|
NAC | Ultra Small Temp Switch with Pin-Selectable Hysteresis. - THERMAL MANAGEMENT PRODUCTS Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$0.7600 / $0.9400 | Buy Now |
|
DISTI #
TC6502P085VCTTR
|
Avnet Silica | (Alt: TC6502P085VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: TC6502P085VCTTR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC6502P085VCTTR
TC6502P085VCTTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TC6502P085VCTTR Part Data Attributes
|
|
TC6502P085VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC6502P085VCTTR
Microchip Technology Inc
Ultra Small Temp Switch with Pin-Selectable Hysteresis
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT-23-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Accuracy-Max (Cel) | 6 Cel | |
| Body Breadth | 1.63 Mm | |
| Body Height | 1.1 Mm | |
| Body Length or Diameter | 2.95 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 5 | |
| Operating Current-Max | 0.04 Ma | |
| Operating Temperature-Max | 135 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 4 V | |
| Output Voltage-Min | 0.3 V | |
| Package Body Material | Plastic | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape/Style | Rectangular | |
| Screening Level | Ts 16949 | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Single Trip Point | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | Solder |
Alternate Parts for TC6502P085VCTTR
This table gives cross-reference parts and alternative options found for TC6502P085VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC6502P085VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX6502UKP065+ | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | TC6502P085VCTTR vs MAX6502UKP065+ |
| MAX6504UKP005+ | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | TC6502P085VCTTR vs MAX6504UKP005+ |
| TC6502P055VCTTR | Microchip Technology Inc | Check for Price | Ultra Small Temp Switch with Pin-Selectable Hysteresis | TC6502P085VCTTR vs TC6502P055VCTTR |
| MAX6502UKP065+T | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | TC6502P085VCTTR vs MAX6502UKP065+T |
| MAX6504UKN015+ | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | TC6502P085VCTTR vs MAX6504UKN015+ |
| MAX6504UKN045+T | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | TC6502P085VCTTR vs MAX6504UKN045+T |
TC6502P085VCTTR Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a solid copper plane on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended for the thermal plane.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines, and to consider derating the device's power dissipation according to the ambient temperature.
-
Microchip recommends using X7R or X5R ceramic capacitors with a minimum capacitance of 10uF for input and output filtering. The capacitor's voltage rating should be at least 1.5 times the maximum input voltage.
-
To troubleshoot output voltage regulation issues, check the input voltage, output load, and feedback resistors. Ensure that the feedback resistors are correctly connected and that the output voltage is within the specified range. Also, verify that the device is not overheating.
-
Microchip recommends a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 10-30 seconds. The device should be soldered using a reflow soldering process with a nitrogen atmosphere to minimize oxidation.