Part Details for TC6H287J020LBDD9824 by Kyocera AVX Components
Overview of TC6H287J020LBDD9824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC6H287J020LBDD9824
TC6H287J020LBDD9824 CAD Models
TC6H287J020LBDD9824 Part Data Attributes
|
TC6H287J020LBDD9824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TC6H287J020LBDD9824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 282uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 282 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 9.14 mm | |
JESD-609 Code | e0 | |
Length | 7.82 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 3132 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 8.13 mm |
Alternate Parts for TC6H287J020LBDD9824
This table gives cross-reference parts and alternative options found for TC6H287J020LBDD9824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC6H287J020LBDD9824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC6H287J020LBDB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 282uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H287J020LBDD9824 vs TC6H287J020LBDB9900 |
TC6H287J020LBDZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 282uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H287J020LBDD9824 vs TC6H287J020LBDZ0823 |
TC6H287J020LBDC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 282uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H287J020LBDD9824 vs TC6H287J020LBDC0945 |
TC6H287J020LBDZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 282uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H287J020LBDD9824 vs TC6H287J020LBDZ0824 |
TC6H287J020LBDB9824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 282uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H287J020LBDD9824 vs TC6H287J020LBDB9824 |
TC6H287J020LBDD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 282uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H287J020LBDD9824 vs TC6H287J020LBDD9845 |
TC6H287J020LBDD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 282uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H287J020LBDD9824 vs TC6H287J020LBDD0900 |
TC6H287J020LBDC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 282uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H287J020LBDD9824 vs TC6H287J020LBDC9945 |
TC6H287J020LBDC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 282uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H287J020LBDD9824 vs TC6H287J020LBDC0900 |
TC6H287J020LBDC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 282uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H287J020LBDD9824 vs TC6H287J020LBDC0845 |