Part Details for TC7107CKW713 by Microchip Technology Inc
Overview of TC7107CKW713 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TC7107CKW713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6465
|
Newark | Ic,a/D Converter,single,3 1/2-Digit,cmos,qfp,44Pin Rohs Compliant: Yes |Microchip TC7107CKW713 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0800 | Buy Now |
DISTI #
TC7107CKW713CT-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
380 In Stock |
|
$4.9300 / $6.4900 | Buy Now |
DISTI #
TC7107CKW713
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LED 44-Pin MQFP T/R - Tape and Reel (Alt: TC7107CKW713) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.9300 / $6.4900 | Buy Now |
DISTI #
579-TC7107CKW713
|
Mouser Electronics | LED Display Drivers w/LED Driver RoHS: Compliant | 350 |
|
$4.9200 / $6.4900 | Buy Now |
DISTI #
TC7107CKW713
|
Microchip Technology Inc | 3-1/2 Digit A/D, w/ LED Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
900 Alternates Available |
|
$3.7900 / $6.4900 | Buy Now |
DISTI #
70453740
|
RS | 3-1/2 Digit A/D, w/ LED Driver44 MQFP 10x10x2mm T/R | Microchip Technology Inc. TC7107CKW713 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3100 / $6.2500 | RFQ |
|
Future Electronics | TC7107 Series 5 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - MQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$4.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 900 Factory Stock |
|
$2.9200 / $3.4500 | Buy Now |
DISTI #
TC7107CKW713
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LED 44-Pin MQFP T/R - Tape and Reel (Alt: TC7107CKW713) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.9300 / $6.4900 | Buy Now |
|
Ameya Holding Limited | 3-1/2 Digit Direct Display 5 V 3-1/2 Digit A/D Converter Surface Mount -MQFP-44 | 900 |
|
RFQ |
Part Details for TC7107CKW713
TC7107CKW713 CAD Models
TC7107CKW713 Part Data Attributes
|
TC7107CKW713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7107CKW713
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.52SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for TC7107CKW713
This table gives cross-reference parts and alternative options found for TC7107CKW713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7107CKW713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7107IKW | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,QFP,44PIN | Microchip Technology Inc | TC7107CKW713 vs TC7107IKW |
TC7107ACKWG | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7107CKW713 vs TC7107ACKWG |
ICL7107CM44 | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44 | Intersil Corporation | TC7107CKW713 vs ICL7107CM44 |
TC7107AIKW | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,QFP,44PIN | Microchip Technology Inc | TC7107CKW713 vs TC7107AIKW |
TC7107ACKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7107CKW713 vs TC7107ACKW713 |
TC7107ACKW723 | 1-CH 13-BIT DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7107CKW713 vs TC7107ACKW723 |
TC7107CKW | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7107CKW713 vs TC7107CKW |
TC7107CKWG | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7107CKW713 vs TC7107CKWG |