-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, 0.600 INCH, MO-011, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4045
|
Newark | Analog To Digital Converter Adc, 4.5Bit, Dip-40, No. Of Digits:4.5 Digits, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:6V, Supply Voltage Max:12V, Msl:- Rohs Compliant: Yes |Microchip TC7129CPL RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5500 / $20.4200 | Buy Now |
DISTI #
TC7129CPL-ND
|
DigiKey | IC DRVR 7 SEG 4 1/2 DIGIT 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
64 In Stock |
|
$17.8401 / $23.5600 | Buy Now |
DISTI #
TC7129CPL
|
Avnet Americas | ADC Single Dual Slope 4 1/2Digit LCD 40-Pin PDIP Tube - Rail/Tube (Alt: TC7129CPL) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$17.8400 / $23.5600 | Buy Now |
DISTI #
579-TC7129CPL
|
Mouser Electronics | LCD Drivers w/LCD Driver RoHS: Compliant | 35 |
|
$17.8400 / $23.5600 | Buy Now |
DISTI #
TC7129CPL
|
Microchip Technology Inc | 4-1/2 Digit A/D w/LCD Driver, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
790 Alternates Available |
|
$13.7200 / $23.5600 | Buy Now |
DISTI #
70414375
|
RS | Microchip TC7129CPL, 4.5 LSB ADC, Differential Input, 40-Pin PDIP | Microchip Technology Inc. TC7129CPL RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3600 / $22.7700 | RFQ |
|
Future Electronics | TC7129 Series 12 V 7-Segment 4-1/2 Digit Analog-to-Digital Converter - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$17.5000 / $18.3700 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Dual Slope 4 1/2Digit for LCD - 40-Pin PDIP - Tube RoHS: Compliant |
40 In Stock 790 Factory Stock |
|
$16.8900 / $21.4900 | Buy Now |
DISTI #
TC7129CPL
|
TME | IC: A/D converter, display controller, Ch: 1, 15sps, DIP40, ±1LSB Min Qty: 1 | 0 |
|
$12.3200 / $17.5200 | RFQ |
|
NAC | 4-1/2 Digit A/D w/LCD Driver - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube | 630 |
|
$10.8900 / $13.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7129CPL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7129CPL
Microchip Technology Inc
1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, 0.600 INCH, MO-011, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | 2.8 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.195 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for TC7129CPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7129CPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7129CPL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | TC7129CPL vs MAX7129CPL |
ICL7129ACPL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | TC7129CPL vs ICL7129ACPL |
TC7129IJL | 1-CH DUAL-SLOPE ADC, CDIP40, CERAMIC, DIP-40 | Microchip Technology Inc | TC7129CPL vs TC7129IJL |
ICL7129ACPL+ | Low-Noise, 4 1/2 Digit, Single-Chip ADC with Multiplexed LCD Drivers, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | TC7129CPL vs ICL7129ACPL+ |
TC7129CPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | TC7129CPL vs TC7129CPL |
MAX7129CPL+ | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | TC7129CPL vs MAX7129CPL+ |
ICL7129CPL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | TC7129CPL vs ICL7129CPL |
MAX7129CJL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, CERDIP-40 | Maxim Integrated Products | TC7129CPL vs MAX7129CJL |
ICL7129ACPL+ | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | TC7129CPL vs ICL7129ACPL+ |
ICL7129CPL | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PDIP40, PLASTIC, DIP-40 | Harris Semiconductor | TC7129CPL vs ICL7129CPL |