Part Details for TC7129IPL by Microchip Technology Inc
Overview of TC7129IPL by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TC7129IPL
TC7129IPL CAD Models
TC7129IPL Part Data Attributes
|
TC7129IPL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7129IPL
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, MO-011, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | -3 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.195 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY CODED DECIMAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC7129IPL
This table gives cross-reference parts and alternative options found for TC7129IPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7129IPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7129CPL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | TC7129IPL vs MAX7129CPL |
ICL7129ACPL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | TC7129IPL vs ICL7129ACPL |
TC7129IJL | 1-CH DUAL-SLOPE ADC, CDIP40, CERAMIC, DIP-40 | Microchip Technology Inc | TC7129IPL vs TC7129IJL |
ICL7129ACPL+ | Low-Noise, 4 1/2 Digit, Single-Chip ADC with Multiplexed LCD Drivers, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | TC7129IPL vs ICL7129ACPL+ |
TC7129CPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | TC7129IPL vs TC7129CPL |
MAX7129CPL+ | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | TC7129IPL vs MAX7129CPL+ |
ICL7129CPL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | TC7129IPL vs ICL7129CPL |
MAX7129CJL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, CERDIP-40 | Maxim Integrated Products | TC7129IPL vs MAX7129CJL |
ICL7129ACPL+ | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | TC7129IPL vs ICL7129ACPL+ |
ICL7129CPL | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PDIP40, PLASTIC, DIP-40 | Harris Semiconductor | TC7129IPL vs ICL7129CPL |