Part Details for TC72-3.3MMFTR by Microchip Technology Inc
Overview of TC72-3.3MMFTR by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC72-3.3MMFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4753
|
Newark | Temperature Sensor, Digital, Dfn-8, Ic Output Type:Digital, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Dfn, No. Of Pins:8Pins, Supply Voltage Min:2.65V, Supply Rohs Compliant: Yes |Microchip TC72-3.3MMFTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1043 |
|
$1.0700 | Buy Now |
DISTI #
92C6546
|
Newark | Ic, temperature Sensor, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC72-3.3MMFTR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 | Buy Now |
DISTI #
TC72-3.3MMFCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
336 In Stock |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
TC72-3.3MMFTR
|
Avnet Americas | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin DFN EP T/R - Tape and Reel (Alt: TC72-3.3MMFTR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
579-TC72-3.3MMFTR
|
Mouser Electronics | Board Mount Temperature Sensors High-Accuracy 10-bit RoHS: Compliant | 1475 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
V72:2272_06515462
|
Arrow Electronics | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1721 Container: Cut Strips | Americas - 3592 |
|
$1.1156 / $1.2484 | Buy Now |
DISTI #
TC72-3.3MMFTR
|
Microchip Technology Inc | Single, 3.3V, DTS, SPI, E Temp, Projected EOL: 2034-10-29 RoHS: Compliant pbFree: Yes |
3570 Alternates Available |
|
$0.9900 / $1.3600 | Buy Now |
DISTI #
70453160
|
RS | High-Accuracy, 10-bit Thermal Sensor w/ SPITM Interface8 DFN 3x3x0.9mm T/R | Microchip Technology Inc. TC72-3.3MMFTR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 | RFQ |
|
Future Electronics | TC72 Series 2.65 to 5.5 V Surface Mount Digital Temperature Sensor - DFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$0.8830 / $1.0570 | Buy Now |
Part Details for TC72-3.3MMFTR
TC72-3.3MMFTR CAD Models
TC72-3.3MMFTR Part Data Attributes:
|
TC72-3.3MMFTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC72-3.3MMFTR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.90 MM HEIGHT, DFP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, DFP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Voltage-Max | 2.178 V | |
Output Voltage-Min | 0.66 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape/Style | SQUARE | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.65 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC72-3.3MMFTR
This table gives cross-reference parts and alternative options found for TC72-3.3MMFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC72-3.3MMFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC72-3.3MMF | DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.90 MM HEIGHT, DFP-8 | Microchip Technology Inc | TC72-3.3MMFTR vs TC72-3.3MMF |