TC72-3.3MUATR
Microchip Technology Inc
Description: DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8

Overview of TC72-3.3MUATR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5315TC-725XGLD Coilcraft Inc General Purpose Inductor, 7200uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT
5315TC-725XGLB Coilcraft Inc General Purpose Inductor, 7200uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT
5315TC-725X Coilcraft Inc RFID transponder coil, SMT, RoHS

Price & Stock for TC72-3.3MUATR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92C6548
Newark Ic, temperature Sensor, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip TC72-3.3MUATR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.9270
$0.9270 Buy Now
DISTI # 02AH4754
Newark Temperature Sensor, Digital, Msop-8, Ic Output Type:Digital, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.65V, Supply Rohs Compliant: Yes |Microchip TC72-3.3MUATR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.2800
$1.2800 Buy Now
DISTI # TC72-3.3MUACT-ND
DigiKey SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4472
In Stock
  • 1 $1.2300
  • 25 $1.0100
  • 100 $0.9000
  • 2,500 $0.9000
$0.9000 / $1.2300 Buy Now
DISTI # TC72-3.3MUATR
Avnet Americas Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R - Tape and Reel (Alt: TC72-3.3MUATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.2300
  • 25 $1.0100
  • 100 $0.9000
$0.9000 / $1.2300 Buy Now
DISTI # 579-TC72-3.3MUATR
Mouser Electronics Board Mount Temperature Sensors High-Accuracy 10-bit RoHS: Compliant 2014
  • 1 $1.2300
  • 25 $1.0100
  • 100 $0.9000
$0.9000 / $1.2300 Buy Now
DISTI # TC72-3.3MUATR
Microchip Technology Inc Single, 3.3V, DTS, SPI, E Temp, Projected EOL: 2034-10-29 RoHS: Compliant pbFree: Yes 453

Alternates Available
  • 1 $1.2300
  • 25 $1.0100
  • 100 $0.9000
  • 1,000 $0.8800
  • 5,000 $0.8700
$0.8700 / $1.2300 Buy Now
DISTI # 70567565
RS High-Accuracy, 10-bit Thermal Sensor with SPITM Interface | Microchip Technology Inc. TC72-3.3MUATR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 2,500 $1.7100
$1.7100 RFQ
Future Electronics TC72 Series 5.5 V Digital Temperature Sensor with SPI™ Interface - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel 0
Reel
  • 2,500 $1.0200
$1.0200 Buy Now
Onlinecomponents.com Temperature Sensor - Digital, Local - 55°C to 125°C - SPI Output - 2.65 to 5.5V Supply - 9b Resolution - 8-MSOP - Surface Mount - T&R. RoHS: Compliant 312 In Stock
2500 Factory Stock
  • 250 $0.8920
  • 500 $0.8820
  • 1,000 $0.8740
  • 2,500 $0.8650
  • 5,000 $0.8560
  • 7,500 $0.8480
  • 10,000 $0.8390
$0.8390 / $0.8920 Buy Now
DISTI # 51582196
Verical Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1952 Americas - 250
  • 250 $1.1596
  • 500 $1.1466
  • 1,000 $1.1362
  • 2,500 $1.1245
  • 5,000 $1.1128
$1.1128 / $1.1596 Buy Now
DISTI # 32664525
Verical Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1912 Americas - 146
  • 6 $1.0899
  • 10 $1.0831
  • 25 $1.0481
  • 100 $1.0131
$1.0131 / $1.0899 Buy Now
NAC High-Accuracy, 10-bit Thermal Sensor with SPITM Interface - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 1 $1.2200
  • 100 $1.1000
  • 500 $1.0100
  • 1,000 $0.9900
$0.9900 / $1.2200 Buy Now
DISTI # TC72-3.3MUATR
Avnet Silica Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R (Alt: TC72-3.3MUATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TC72-3.3MUATR
EBV Elektronik Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R (Alt: TC72-3.3MUATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC MSOP-8 Temperature Sensors ROHS 1
  • 1 $2.0008
  • 10 $1.7386
  • 30 $1.5752
  • 100 $1.3444
  • 500 $1.2690
  • 1,000 $1.2360
$1.2360 / $2.0008 Buy Now
Master Electronics Temperature Sensor - Digital, Local - 55°C to 125°C - SPI Output - 2.65 to 5.5V Supply - 9b Resolution - 8-MSOP - Surface Mount - T&R. RoHS: Compliant 312 In Stock
2500 Factory Stock
  • 250 $0.8920
  • 500 $0.8820
  • 1,000 $0.8740
  • 2,500 $0.8650
  • 5,000 $0.8560
  • 7,500 $0.8480
  • 10,000 $0.8390
$0.8390 / $0.8920 Buy Now
Win Source Electronics SENSOR TEMPERATURE SPI 8MSOP 4600
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

CAD Models for TC72-3.3MUATR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC72-3.3MUATR by Microchip Technology Inc

TC72-3.3MUATR
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, MSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Accuracy-Max (Cel)
3 Cel
Additional Feature
SEATED HEIGHT-MAX
Body Breadth
3 mm
Body Height
1.1 mm
Body Length or Diameter
3 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
10
Number of Terminals
8
Operating Current-Max
0.4 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Interface Type
4-WIRE INTERFACE
Output Voltage-Max
2.178 V
Output Voltage-Min
0.66 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
Package Shape/Style
SQUARE
Screening Level
TS 16949
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.65 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. TC72-3.3MUATR
    Microchip Technology Inc
    DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8
    VS

Alternate Parts for TC72-3.3MUATR

This table gives cross-reference parts and alternative options found for TC72-3.3MUATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC72-3.3MUATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC72-3.3MMFTR DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.90 MM HEIGHT, DFP-8 Microchip Technology Inc TC72-3.3MUATR vs TC72-3.3MMFTR

Related Parts for TC72-3.3MUATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC72-3.3MUATR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC72-3.3MUATR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC72-3.3MUATR would you like to use for your alert(s)?
  • Please alert me when TC72-3.3MUATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC72-3.3MUATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC72-3.3MUATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC72-3.3MUATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC72-3.3MUATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC72-3.3MUATR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: