Part Details for TC74AC164FN by Toshiba America Electronic Components
Overview of TC74AC164FN by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74AC164FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 160 |
|
$2.2526 / $3.6528 | Buy Now |
Part Details for TC74AC164FN
TC74AC164FN CAD Models
TC74AC164FN Part Data Attributes
|
TC74AC164FN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74AC164FN
Toshiba America Electronic Components
IC AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Shift Register
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Count Direction | RIGHT | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 18.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 80 MHz |
Alternate Parts for TC74AC164FN
This table gives cross-reference parts and alternative options found for TC74AC164FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74AC164FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC164RPVEL | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, LEAD FREE, SOP-14 | Renesas Electronics Corporation | TC74AC164FN vs HD74AC164RPVEL |
CD74AC164M | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, | Ge Solid State | TC74AC164FN vs CD74AC164M |
HD74AC164RP | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, FP-14DN | Hitachi Ltd | TC74AC164FN vs HD74AC164RP |
CD74AC164M96 | IC,SHIFT REGISTER,AC-CMOS,SOP,14PIN,PLASTIC | Intersil Corporation | TC74AC164FN vs CD74AC164M96 |
HD74AC164RP-EL | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, FP-14DN | Hitachi Ltd | TC74AC164FN vs HD74AC164RP-EL |
CD74AC164ME4 | 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | TC74AC164FN vs CD74AC164ME4 |
CD74AC164M96 | 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | TC74AC164FN vs CD74AC164M96 |
CD74AC164M | IC,SHIFT REGISTER,AC-CMOS,SOP,14PIN,PLASTIC | Intersil Corporation | TC74AC164FN vs CD74AC164M |
CD74AC164M | 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | TC74AC164FN vs CD74AC164M |
CD74AC164M96G4 | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TC74AC164FN vs CD74AC164M96G4 |