Part Details for TC74ACT04F(TP2) by Toshiba America Electronic Components
Overview of TC74ACT04F(TP2) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74ACT04F(TP2)
TC74ACT04F(TP2) CAD Models
TC74ACT04F(TP2) Part Data Attributes:
|
TC74ACT04F(TP2)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74ACT04F(TP2)
Toshiba America Electronic Components
IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC74ACT04F(TP2)
This table gives cross-reference parts and alternative options found for TC74ACT04F(TP2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74ACT04F(TP2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT04D | IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | TC74ACT04F(TP2) vs 74ACT04D |
74ACT04SCQR | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | TC74ACT04F(TP2) vs 74ACT04SCQR |
74ACT04SJ | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | TC74ACT04F(TP2) vs 74ACT04SJ |
74ACT04SJQR | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | TC74ACT04F(TP2) vs 74ACT04SJQR |
CD74ACT04M96G4 | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TC74ACT04F(TP2) vs CD74ACT04M96G4 |
74ACTQ04SCX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH , MS-012, SOIC-14 | Fairchild Semiconductor Corporation | TC74ACT04F(TP2) vs 74ACTQ04SCX |
74ACT04M | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | TC74ACT04F(TP2) vs 74ACT04M |
MC74ACT04DCR1 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | TC74ACT04F(TP2) vs MC74ACT04DCR1 |
MC74ACT04DC | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | TC74ACT04F(TP2) vs MC74ACT04DC |
MC74ACT04D | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | TC74ACT04F(TP2) vs MC74ACT04D |