Part Details for TC74HC164AFN by Toshiba America Electronic Components
Overview of TC74HC164AFN by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC164AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 10210 |
|
$0.0608 / $0.4500 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, SOP | 8168 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, SOP | 900 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, SOP | 240 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, SOP | 74 |
|
$0.4500 / $0.7500 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, SOP | 3 |
|
$0.4500 | Buy Now |
Part Details for TC74HC164AFN
TC74HC164AFN CAD Models
TC74HC164AFN Part Data Attributes
|
TC74HC164AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC164AFN
Toshiba America Electronic Components
IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Shift Register
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.15 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.15 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 29 MHz |
Alternate Parts for TC74HC164AFN
This table gives cross-reference parts and alternative options found for TC74HC164AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC164AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC164DG4 | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | Texas Instruments | TC74HC164AFN vs SN74HC164DG4 |
SN74HC164D | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | Texas Instruments | TC74HC164AFN vs SN74HC164D |
74HC164D,652 | 74HC(T)164 - 8-bit serial-in, parallel-out shift register SOIC 14-Pin | NXP Semiconductors | TC74HC164AFN vs 74HC164D,652 |
CD74HC164MG4 | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | TC74HC164AFN vs CD74HC164MG4 |
TC74HC164AFN-ELP | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Shift Register | Toshiba America Electronic Components | TC74HC164AFN vs TC74HC164AFN-ELP |
MM74HC164MX_NL | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | TC74HC164AFN vs MM74HC164MX_NL |
74HC164D | SERIAL IN PARALLEL OUT SHIFT REGISTER | Toshiba America Electronic Components | TC74HC164AFN vs 74HC164D |
74HC164D,653 | 74HC(T)164 - 8-bit serial-in, parallel-out shift register SOIC 14-Pin | NXP Semiconductors | TC74HC164AFN vs 74HC164D,653 |
HD74HC164RP | 8-bit Parallel-out Shift Register, , / | Renesas Electronics Corporation | TC74HC164AFN vs HD74HC164RP |
MC74HC164D | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Mobility LLC | TC74HC164AFN vs MC74HC164D |