Part Details for TC74HC423P by Toshiba America Electronic Components
Overview of TC74HC423P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC423P
TC74HC423P CAD Models
TC74HC423P Part Data Attributes
|
TC74HC423P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC423P
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16, Prescaler/Multivibrator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC74HC423P
This table gives cross-reference parts and alternative options found for TC74HC423P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC423P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC423E | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125 | Texas Instruments | TC74HC423P vs CD74HC423E |
CD54HC423F3A | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | TC74HC423P vs CD54HC423F3A |
M74HC423B1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | TC74HC423P vs M74HC423B1R |
CD54HC423F/3 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | TC74HC423P vs CD54HC423F/3 |
74HC423N,652 | 74HC(T)423 - Dual retriggerable monostable multivibrator with reset DIP 16-Pin | NXP Semiconductors | TC74HC423P vs 74HC423N,652 |
GD74HC423 | Monostable Multivibrator, PDIP16, | Goldstar Electron Co Ltd | TC74HC423P vs GD74HC423 |
M54HC423AF1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | TC74HC423P vs M54HC423AF1R |
5962-8949201EX | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, DIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16 | Texas Instruments | TC74HC423P vs 5962-8949201EX |
HD74HC423AP-E | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | TC74HC423P vs HD74HC423AP-E |
M74HC423AB1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | TC74HC423P vs M74HC423AB1R |