Part Details for TC7660SCOAG by Microchip Technology Inc
Overview of TC7660SCOAG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for TC7660SCOAG
TC7660SCOAG CAD Models
TC7660SCOAG Part Data Attributes
|
TC7660SCOAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660SCOAG
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 45 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC7660SCOAG
This table gives cross-reference parts and alternative options found for TC7660SCOAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660SCOAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7660SEOA713VAO | Switched Capacitor Regulator, 45kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | TC7660SCOAG vs TC7660SEOA713VAO |
TC7660SEOAG | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC7660SCOAG vs TC7660SEOAG |
TC7660SCOA713G | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660SCOAG vs TC7660SCOA713G |
TC7660SEOA713 | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660SCOAG vs TC7660SEOA713 |
TC7660SVOAVAO | Switched Capacitor Regulator, PDSO8 | Microchip Technology Inc | TC7660SCOAG vs TC7660SVOAVAO |
TC7660SVOA723 | SWITCHED CAPACITOR CONVERTER | Microchip Technology Inc | TC7660SCOAG vs TC7660SVOA723 |
TC7660SVOA713 | IC,DC/DC CONVERTER,CMOS,SOP,8PIN | Microchip Technology Inc | TC7660SCOAG vs TC7660SVOA713 |
TC7660SCOA | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC7660SCOAG vs TC7660SCOA |
TC7660SEOA | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC7660SCOAG vs TC7660SEOA |
TC7660SVOA | IC,DC/DC CONVERTER,CMOS,SOP,8PIN | Microchip Technology Inc | TC7660SCOAG vs TC7660SVOA |