Part Details for TC7SET08FU by Toshiba America Electronic Components
Overview of TC7SET08FU by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC7SET08FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8596 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 8509 |
|
$0.0720 / $0.1800 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 1304 |
|
$0.2160 / $0.7200 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 2221 |
|
$0.3400 / $0.8500 | Buy Now |
|
Sense Electronic Company Limited | SOT353 | 18000 |
|
RFQ |
Part Details for TC7SET08FU
TC7SET08FU CAD Models
TC7SET08FU Part Data Attributes:
|
TC7SET08FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SET08FU
Toshiba America Electronic Components
IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10.3 ns | |
Propagation Delay (tpd) | 10.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for TC7SET08FU
This table gives cross-reference parts and alternative options found for TC7SET08FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SET08FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT1G08 | AND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | TC7SET08FU vs HD74HCT1G08 |
935245660118 | HCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | TC7SET08FU vs 935245660118 |
HD74HC1G08-EL | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | TC7SET08FU vs HD74HC1G08-EL |
935245660125 | AND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SET08FU vs 935245660125 |
935245670125 | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | TC7SET08FU vs 935245670125 |
935245670115 | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | TC7SET08FU vs 935245670115 |
74HCT1G08GW,165 | 74HC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | TC7SET08FU vs 74HCT1G08GW,165 |
74AHCT1G08GW-G | IC HCT SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | TC7SET08FU vs 74AHCT1G08GW-G |
935262754115 | AHCT/VHCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | TC7SET08FU vs 935262754115 |
935262754118 | AHCT/VHCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | TC7SET08FU vs 935262754118 |