There are no models available for this part yet.
Overview of TCA1A475M8R by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TCA1A475M8R by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
1400 In Stock |
|
$0 | Buy Now | ||
Bristol Electronics | 19795 |
|
RFQ | ||||
Quest Components | 15836 |
|
$0.1200 / $0.8000 | Buy Now | |||
DISTI #
C1S625900672654
|
Chip1Stop | Cap Tant Solid 4.7uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125C T/R RoHS: Compliant pbFree: Yes | 1600 |
|
$0.2960 / $0.3250 | Buy Now |
CAD Models for TCA1A475M8R by ROHM Semiconductor
Part Data Attributes for TCA1A475M8R by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.6 mm
|
JESD-609 Code
|
e1
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TCA1A475M8R
This table gives cross-reference parts and alternative options found for TCA1A475M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA1A475M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-026MCCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TCA1A475M8R vs 07016-026MCCB |
TBJA475M010RLSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TCA1A475M8R vs TBJA475M010RLSZ0824 |
T493A475M010CM64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCA1A475M8R vs T493A475M010CM64107280 |
T493A475M010CC63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCA1A475M8R vs T493A475M010CC63107610 |
TBJA475M010RGLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TCA1A475M8R vs TBJA475M010RGLZ0723 |
TBJA475M010CXDB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TCA1A475M8R vs TBJA475M010CXDB0800 |
TBJA475M010RXLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TCA1A475M8R vs TBJA475M010RXLZ0700 |
T493A475M010AK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCA1A475M8R vs T493A475M010AK64107280 |
TBJA475M010RFSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TCA1A475M8R vs TBJA475M010RFSZ0000 |
TBJA475M010RFLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TCA1A475M8R vs TBJA475M010RFLZ0H23 |
Related Parts for TCA1A475M8R
-
TCA1A106M8RFixed Capacitors
-
AS12J1R00ETFixed Resistors
-
M80-5L10405M5-04-333-00-000Headers and Edge Type Connectors
-
NR5040T2R2NFixed Inductors
-
BAT54SFILMRectifier Diodes
-
WBRH-3.5X9X0.8-T5Data Line Filters
-
FQP3P50Power Field-Effect Transistors
-
LH79520N0Q000B1Microcontrollers
-
TC7662BCOA713Switching Regulator or Controllers