Part Details for TCA6301336MRA0200 by Matsuo Electric Co Ltd
Overview of TCA6301336MRA0200 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCA6301336MRA0200
TCA6301336MRA0200 CAD Models
TCA6301336MRA0200 Part Data Attributes
|
TCA6301336MRA0200
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCA6301336MRA0200
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0208 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 474 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCA6301336MRA0200
This table gives cross-reference parts and alternative options found for TCA6301336MRA0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA6301336MRA0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520A336M006ANE0807280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCA6301336MRA0200 vs T520A336M006ANE0807280 |
T543A336M006AKS1207280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206, | KEMET Corporation | TCA6301336MRA0200 vs T543A336M006AKS1207280 |
T543A336M006AHW0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206, | KEMET Corporation | TCA6301336MRA0200 vs T543A336M006AHW0707280 |
T520A336M006AHE080C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCA6301336MRA0200 vs T520A336M006AHE080C-7280 |
T543A336M006ATW0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206, | KEMET Corporation | TCA6301336MRA0200 vs T543A336M006ATW0807280 |
T543A336M006AHW0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCA6301336MRA0200 vs T543A336M006AHW0707640 |
T543A336M006AHW0807610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCA6301336MRA0200 vs T543A336M006AHW0807610 |
T543A336M006AHW070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCA6301336MRA0200 vs T543A336M006AHW070WAFL |
NTP336M6.3TRA(180)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TCA6301336MRA0200 vs NTP336M6.3TRA(180)F |
T543A336M006AHE1207280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206, | KEMET Corporation | TCA6301336MRA0200 vs T543A336M006AHE1207280 |