| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TCA9536DGKR | Texas Instruments | $0.9146 | Parallel I/O Port, 4-Bit, 4 I/O, CMOS, PDSO8 | TCA9536ADTMR vs TCA9536DGKR |
| TCA9536DTMR | Texas Instruments | Check for Price | Parallel I/O Port, 4-Bit, 4 I/O, CMOS, PBCC8 | TCA9536ADTMR vs TCA9536DTMR |
| PTCA9536BDTMR | Texas Instruments | Check for Price | Parallel IO Port | TCA9536ADTMR vs PTCA9536BDTMR |
| PTCA9536ADTMR | Texas Instruments | Check for Price | Parallel IO Port | TCA9536ADTMR vs PTCA9536ADTMR |
| TCA9536BDTMR | Texas Instruments | Check for Price | Parallel I/O Port, 4-Bit, 4 I/O, CMOS, PBCC8 | TCA9536ADTMR vs TCA9536BDTMR |
Part Details for TCA9536ADTMR by Texas Instruments
Results Overview of TCA9536ADTMR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCA9536ADTMR Information
TCA9536ADTMR by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TCA9536ADTMR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TCA9536ADTMRCT-ND
|
DigiKey | IC XPNDR 1MHZ I2C SMBUS 8X2SON Min Qty: 1 Container: Cut Tape |
9276 Cut Tape |
|
$0.9517 / $1.7800 | Buy Now |
|
DISTI #
296-TCA9536ADTMRDKR-ND
|
DigiKey | IC XPNDR 1MHZ I2C SMBUS 8X2SON Min Qty: 1 Container: Digi-Reel |
9276 Digi-Reel® |
|
$0.9517 / $1.7800 | Buy Now |
|
DISTI #
296-TCA9536ADTMRTR-ND
|
DigiKey | IC XPNDR 1MHZ I2C SMBUS 8X2SON Min Qty: 5000 Container: Tape & Reel |
9276 Tape & Reel |
|
$0.8565 / $0.8726 | Buy Now |
|
DISTI #
595-TCA9536ADTMR
|
Mouser Electronics | Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus RoHS: Compliant | 7693 |
|
$0.8720 / $1.7800 | Buy Now |
|
DISTI #
TCA9536ADTMR
|
TME | IC: interface, I/O expander, 1.65÷5.5VDC, I2C,SMBus, SMD, X2SON8 Min Qty: 1 | 0 |
|
$0.8400 / $1.5300 | RFQ |
US Tariff Estimator: TCA9536ADTMR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TCA9536ADTMR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TCA9536ADTMR Part Data Attributes
|
|
TCA9536ADTMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA9536ADTMR
Texas Instruments
Parallel I/O Port, 4-Bit, 4 I/O, CMOS, PBCC8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Address Bus Width | 4 | |
| Clock Frequency-Max | 1 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | R-PBCC-N8 | |
| JESD-609 Code | e4 | |
| Length | 1.35 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of I/O Lines | 4 | |
| Number of Ports | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BCC | |
| Package Equivalence Code | SOLCC6,.32,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.4 Mm | |
| Supply Current-Max | 160 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 2.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 0.8 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for TCA9536ADTMR
This table gives cross-reference parts and alternative options found for TCA9536ADTMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9536ADTMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TCA9536ADTMR Frequently Asked Questions (FAQ)
-
The TCA9536ADTMR can support I2C bus frequencies up to 400 kHz.
-
Yes, the TCA9536ADTMR can be used as a level translator between 3.3V and 5V systems, as it has a wide operating voltage range of 1.65V to 5.5V.
-
The TCA9536ADTMR can be reset by pulling the RESET pin low for a minimum of 1 ms. This will reset the device to its default state.
-
Yes, you can use the TCA9536ADTMR to control LEDs that require a higher current than the device's output current capability by using an external transistor or buffer to amplify the output current.
-
The TCA9536ADTMR can be configured to operate in a specific mode by writing to the Configuration Register (Register 0x03) using the I2C interface. The register bits define the mode of each pin (input, output, etc.).