Part Details for TCBS-18-01 by Essentra Components
Results Overview of TCBS-18-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCBS-18-01 Information
TCBS-18-01 by Essentra Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TCBS-18-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC5304-ND
|
DigiKey | BRD SPT SNAP LCK SCRW MNT 1 1/8" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
715 In Stock |
|
$0.2839 / $0.5500 | Buy Now |
|
DISTI #
144-TCBS-18-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd Fem,Nat,1-1/8 in Spc RoHS: Compliant | 299 |
|
$0.2830 / $0.4600 | Buy Now |
|
DISTI #
70906831
|
RS | SPACER, THREADED FEMALE, NATURAL, 1-1/8IN Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3530 / $0.3800 | RFQ |
|
|
Future Electronics | TCBS Series Nylon Screw Mount 1.125 inch Self-Tapping Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2800 / $0.2850 | Buy Now |
|
|
Onlinecomponents.com | Screw Support - Compatible Thread Sizes #6 - Spacer Length 28.6 mm (1.125 in) COO: United States RoHS: Compliant | 0 |
|
$0.2809 / $0.4127 | Buy Now |
|
DISTI #
RICTCBS-18-01
|
DB Roberts | CB SPT,THRD FEM,NAT,1-1/8 IN S | 0 |
|
RFQ |