Part Details for TCD-6.3A by OptiFuse
Results Overview of TCD-6.3A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCD-6.3A Information
TCD-6.3A by OptiFuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TCD-6.3A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-TCD-6.3A-ND
|
DigiKey | FUSE CERAMIC 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2789 In Stock |
|
$0.8360 / $1.4000 | Buy Now |
|
DISTI #
74256338
|
RS | FUSE, IEC, 5 X 20MM, CERAMIC, SLOW-BLOW, 250V, 6.3A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4900 | RFQ |
|
|
Onlinecomponents.com | Fuse, IEC, 5 x 20mm, Ceramic, Slow-Blow, 250V, 6.3A | OptiFuse TCD-6.3A COO: China RoHS: Compliant | 0 |
|
$0.3363 / $0.8170 | Buy Now |
|
DISTI #
TCD-6.3A
|
TME | Fuse: fuse, 6.3A, 250VAC, time-lag, ceramic, 5x20mm, brass, bulk Min Qty: 100 | 0 |
|
$1.5000 / $1.6900 | RFQ |
Part Details for TCD-6.3A
TCD-6.3A CAD Models
TCD-6.3A Part Data Attributes
|
|
TCD-6.3A
OptiFuse
Buy Now
Datasheet
|
Compare Parts:
TCD-6.3A
OptiFuse
Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, 5x20mm,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Blow Characteristic | Time Delay | |
| Body Height | 20 Mm | |
| Body Length or Diameter | 5.2 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 5x20mm | |
| Joule Integral-Nom | 101 J | |
| Mounting Feature | Inline/Holder | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Pre-arcing Time-Min | 10 Ms | |
| Rated Breaking Capacity | 1500 A | |
| Rated Current | 6.3 A | |
| Rated Voltage(AC) | 250 V | |
| Reference Standard | Cul; Iec; Ul | |
| Surface Mount | No | |
| Terminal Shape | End Cap |