Part Details for TCF-750MA by OptiFuse
Results Overview of TCF-750MA by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCF-750MA Information
TCF-750MA by OptiFuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQW18CNR27J0HD | Murata Manufacturing Co Ltd | Fixed IND 270nH 750mA POWRTRN | |
| LM3242TME/NOPB | Texas Instruments | 6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90 | |
| LM3242TMX/NOPB | Texas Instruments | 6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90 |
Price & Stock for TCF-750MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | 3.6 X 10 Mm Fuse Ceramic Body-time-delay (n. Amer. Std) - 750MA COO: China RoHS: Compliant | 0 |
|
$0.3168 / $0.4654 | Buy Now |