Part Details for TCF200-01180118-020-1PC by LeaderTech
Results Overview of TCF200-01180118-020-1PC by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCF200-01180118-020-1PC Information
TCF200-01180118-020-1PC by LeaderTech is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TCF200-01180118-020-1PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AK8862
|
Newark | Thermal Pad, 1.18" X 1.18", Carbon Fiber, Thickness:0.02", Conductive Material:Carbon Fiber, Thermal Conductivity:20W/M.k, Thermal Impedance:-, Volume Resistivity:-, External Length:1.18", External Width:1.18" Rohs Compliant: Yes |Leader Tech-Ferrishield TCF200-01180118-020-1PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$154.3200 | Buy Now |
|
DISTI #
1798-TCF200-01180118-020-1PC-ND
|
DigiKey | THERMAL CARBON FILLER Min Qty: 1 Lead time: 5 Weeks Container: Box |
98 In Stock |
|
$12.3474 / $15.2000 | Buy Now |
|
DISTI #
861-TCF2001180118020
|
Mouser Electronics | Thermal Interface Products Thermally conductive carbon fiber gap filler, 20 W/m-K, 0.118"x0.118"x0.020" RoHS: Compliant | 95 |
|
$15.2500 | Buy Now |
|
DISTI #
74788341
|
RS | THERMAL CARBON FILLER Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$388.7700 / $418.0300 | RFQ |