Part Details for TCFGA1C225K8R by ROHM Semiconductor
Overview of TCFGA1C225K8R by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCFGA1C225K8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCFGA1C225K8R
|
Avnet Americas | Cap Tant Solid 2.2uF 16V A 10% 3.2 X 1.6 X 1.6mm SMD 3216-18,A 125°C T/R - Tape and Reel (Alt: TCFGA1C225K8R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TCFGA1C225K8R
|
Avnet Americas | Cap Tant Solid 2.2uF 16V A 10% 3.2 X 1.6 X 1.6mm SMD 3216-18,A 125°C T/R - Tape and Reel (Alt: TCFGA1C225K8R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for TCFGA1C225K8R
TCFGA1C225K8R CAD Models
TCFGA1C225K8R Part Data Attributes:
|
TCFGA1C225K8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCFGA1C225K8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e1 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | TCFG | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TCFG A | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCFGA1C225K8R
This table gives cross-reference parts and alternative options found for TCFGA1C225K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCFGA1C225K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A225K016CK612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | TCFGA1C225K8R vs T493A225K016CK612C |
B45196H3225K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TCFGA1C225K8R vs B45196H3225K109 |
B45198L3225K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCFGA1C225K8R vs B45198L3225K106 |
T451A12251CKAP | CAP,TANTALUM / TA2O5,2.2UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TCFGA1C225K8R vs T451A12251CKAP |
TBJA225K016CBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCFGA1C225K8R vs TBJA225K016CBSD0723 |
B45016A2259K258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCFGA1C225K8R vs B45016A2259K258 |
TCKIC225AT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TCFGA1C225K8R vs TCKIC225AT-LF |
TBJA225K015CBSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCFGA1C225K8R vs TBJA225K015CBSC0700 |
TBJA225K016CRLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCFGA1C225K8R vs TBJA225K016CRLD0945 |
TBJA225K015CBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCFGA1C225K8R vs TBJA225K015CBSB0023 |