Part Details for TCFGD1D686M8R by ROHM Semiconductor
Overview of TCFGD1D686M8R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TCFGD1D686M8R
TCFGD1D686M8R CAD Models
TCFGD1D686M8R Part Data Attributes:
|
TCFGD1D686M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCFGD1D686M8R
ROHM Semiconductor
CAP,TANTALUM / TA2O5,68UF,20VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e1 | |
Length | 7.3 mm | |
Manufacturer Series | TCFG(DCASE) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | TCFG(D CASE) | |
Size Code | 2917 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 4.3 mm |
Alternate Parts for TCFGD1D686M8R
This table gives cross-reference parts and alternative options found for TCFGD1D686M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCFGD1D686M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D686M020F0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCFGD1D686M8R vs TR3D686M020F0150 |
293D686X0020D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCFGD1D686M8R vs 293D686X0020D2WE3 |
T491D686M020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | TCFGD1D686M8R vs T491D686M020ATAUTO |
B45020D6866M157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCFGD1D686M8R vs B45020D6866M157 |
B45198H4686M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCFGD1D686M8R vs B45198H4686M409 |
293D686X0020D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCFGD1D686M8R vs 293D686X0020D2TE3 |
B45120D6869M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCFGD1D686M8R vs B45120D6869M207 |
07016-104MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TCFGD1D686M8R vs 07016-104MBH |
TCMID686DTLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TCFGD1D686M8R vs TCMID686DTLSR300 |
T494D686M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCFGD1D686M8R vs T494D686M020AHAUTO7280 |