Part Details for TCFGP0J100M8R by ROHM Semiconductor
Overview of TCFGP0J100M8R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCFGP0J100M8R
TCFGP0J100M8R CAD Models
TCFGP0J100M8R Part Data Attributes:
|
TCFGP0J100M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCFGP0J100M8R
ROHM Semiconductor
Tantalum Capacitor, Non-polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Manufacturer Series | TCFG | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | TCFG | |
Size Code | 0805 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 1.25 mm |
Alternate Parts for TCFGP0J100M8R
This table gives cross-reference parts and alternative options found for TCFGP0J100M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCFGP0J100M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR106M006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TCFGP0J100M8R vs TAJR106M006PNJ |
TCMOJ106RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TCFGP0J100M8R vs TCMOJ106RT |
T452P11060JMAB | CAP,TANTALUM / TA2O5,10UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TCFGP0J100M8R vs T452P11060JMAB |
T491R106M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TCFGP0J100M8R vs T491R106M006AT |
T494R106M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TCFGP0J100M8R vs T494R106M006AT |
T491R106M006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCFGP0J100M8R vs T491R106M006ATAUTO |
SLF-0J106M-RP | CAP,TANTALUM / TA2O5,10UF,6.3VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | TCFGP0J100M8R vs SLF-0J106M-RP |
T494R106M006AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | TCFGP0J100M8R vs T494R106M006AH |
T491R106M006AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | KEMET Corporation | TCFGP0J100M8R vs T491R106M006AH7280 |
T494R106M006AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | TCFGP0J100M8R vs T494R106M006AH7280 |