Part Details for TCJB475M035R0200. by Kyocera AVX Components
Results Overview of TCJB475M035R0200. by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCJB475M035R0200. Information
TCJB475M035R0200. by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCJB475M035R0200.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AC3714
|
Newark | Capacitance:4.7Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.2Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.9Mm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Kyocera Avx TCJB475M035R0200. RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 2000 |
|
$0.3970 | Buy Now |