Part Details for TCKIV105AT by Cal-Chip Electronics
Results Overview of TCKIV105AT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCKIV105AT Information
TCKIV105AT by Cal-Chip Electronics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCKIV105AT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2571-TCKIV105ATTR-ND
|
DigiKey | CAP TANT 1UF 10% 1206 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
88000 In Stock |
|
$0.0696 / $0.0950 | Buy Now |
|
DISTI #
4713-TCKIV105ATCT-ND
|
DigiKey | TANT 10% 35V 1UF A CASE STD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1088 / $0.4800 | Buy Now |
|
|
Quest Components | CAP,TANTALUM / TA2O5,1UF,35VDC,10-% TOL,10+% TOL | 1256 |
|
$0.1800 / $0.6000 | Buy Now |
|
|
Quest Components | CAP,TANTALUM / TA2O5,1UF,35VDC,10-% TOL,10+% TOL | 47 |
|
$0.0900 / $0.1200 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1225 |
|
$0.1000 / $0.1500 | Buy Now |
US Tariff Estimator: TCKIV105AT by Cal-Chip Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TCKIV105AT
TCKIV105AT Part Data Attributes
|
|
TCKIV105AT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIV105AT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 1 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 7500 MΩ | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0005 Ma | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Ripple Current | 40 Ma | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Tan Delta | 0.04 | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for TCKIV105AT
This table gives cross-reference parts and alternative options found for TCKIV105AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIV105AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TBJA105K035CGDC0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | TCKIV105AT vs TBJA105K035CGDC0900 |
| TBJA105K035CFDC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | TCKIV105AT vs TBJA105K035CFDC0824 |
| TBJA105K035CBLZ9800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | TCKIV105AT vs TBJA105K035CBLZ9800 |
| TBJA105K035CADZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | TCKIV105AT vs TBJA105K035CADZ0723 |
| TBJA105K035CGLZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | TCKIV105AT vs TBJA105K035CGLZ0923 |
| TBJA105K035CWLZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | TCKIV105AT vs TBJA105K035CWLZ0824 |
| TBJA105K035JELB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | TCKIV105AT vs TBJA105K035JELB0924 |
| TBJA105K035JFLZ0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | TCKIV105AT vs TBJA105K035JFLZ0024 |
| TBJA105K035JLSC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | TCKIV105AT vs TBJA105K035JLSC0923 |
| TBJA105K035LRLB0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | TCKIV105AT vs TBJA105K035LRLB0000 |