Part Details for TCKOJ106BT-LF by Cal-Chip Electronics
Overview of TCKOJ106BT-LF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKOJ106BT-LF
TCKOJ106BT-LF CAD Models
TCKOJ106BT-LF Part Data Attributes
|
TCKOJ106BT-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKOJ106BT-LF
Cal-Chip Electronics
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 151 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for TCKOJ106BT-LF
This table gives cross-reference parts and alternative options found for TCKOJ106BT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKOJ106BT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495B106K006AGE1K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TCKOJ106BT-LF vs T495B106K006AGE1K0 |
T496B106K006BK6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKOJ106BT-LF vs T496B106K006BK6410WAFL |
T493B106K006AM61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TCKOJ106BT-LF vs T493B106K006AM61107280 |
T493B106K006AM6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411 | KEMET Corporation | TCKOJ106BT-LF vs T493B106K006AM6410 |
TBJB106K006RLLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TCKOJ106BT-LF vs TBJB106K006RLLC0045 |
TBJB106K006RDSB0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TCKOJ106BT-LF vs TBJB106K006RDSB0045 |
T493B106K006CB6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TCKOJ106BT-LF vs T493B106K006CB6220 |
T493B106K006CH651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TCKOJ106BT-LF vs T493B106K006CH651C7280 |
T493B106K006AN6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411 | KEMET Corporation | TCKOJ106BT-LF vs T493B106K006AN6220 |
TBJB106K006RFSC0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TCKOJ106BT-LF vs TBJB106K006RFSC0000 |