Part Details for TCKOJ107CTLSR150 by Cal-Chip Electronics
Results Overview of TCKOJ107CTLSR150 by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCKOJ107CTLSR150 Information
TCKOJ107CTLSR150 by Cal-Chip Electronics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCKOJ107CTLSR150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2571-TCKOJ107CTLSR150TR-ND
|
DigiKey | TANT 10% 6.3V 100UF C LSR 150 Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.2890 | Buy Now |
|
DISTI #
4713-TCKOJ107CTLSR150CT-ND
|
DigiKey | TANT 10% 6.3V 100UF C LSR 150 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.3307 / $1.0600 | Buy Now |
US Tariff Estimator: TCKOJ107CTLSR150 by Cal-Chip Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TCKOJ107CTLSR150
TCKOJ107CTLSR150 Part Data Attributes
|
|
TCKOJ107CTLSR150
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKOJ107CTLSR150
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Additional Feature | Esr Is Measured At 120khz; Ripple Current Is Measured At 100khz | |
| Capacitance | 100 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 150 MΩ | |
| Height | 2.6 Mm | |
| Leakage Current | 0.0063 Ma | |
| Length | 6 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Ripple Current | 343 Ma | |
| Size Code | 2312 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Shape | J Bend | |
| Width | 3.2 Mm |
Alternate Parts for TCKOJ107CTLSR150
This table gives cross-reference parts and alternative options found for TCKOJ107CTLSR150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKOJ107CTLSR150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAJC107K006RNJ | Kyocera AVX Components | $0.3002 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | TCKOJ107CTLSR150 vs TAJC107K006RNJ |
| TPSC107K006R0150 | Kyocera AVX Components | $0.3631 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | TCKOJ107CTLSR150 vs TPSC107K006R0150 |
| T4JC107K006LRLQ4700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCKOJ107CTLSR150 vs T4JC107K006LRLQ4700 |
| TCKOJ107CT | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | TCKOJ107CTLSR150 vs TCKOJ107CT |
| T4JC107K006CRLQ4900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCKOJ107CTLSR150 vs T4JC107K006CRLQ4900 |
| TAJC107K006UNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412 | TCKOJ107CTLSR150 vs TAJC107K006UNJ |
| T4JC107K006CBLQ4900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCKOJ107CTLSR150 vs T4JC107K006CBLQ4900 |
| T4JC107K006CBLQ4H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCKOJ107CTLSR150 vs T4JC107K006CBLQ4H00 |
| T4JC107K006CRLQ4700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412, | TCKOJ107CTLSR150 vs T4JC107K006CRLQ4700 |
| TMJC107K006RLQYA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCKOJ107CTLSR150 vs TMJC107K006RLQYA |