Part Details for TCKOJ336CT13 by Cal-Chip Electronics
Overview of TCKOJ336CT13 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKOJ336CT13
TCKOJ336CT13 CAD Models
TCKOJ336CT13 Part Data Attributes
|
TCKOJ336CT13
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKOJ336CT13
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00208 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 247 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for TCKOJ336CT13
This table gives cross-reference parts and alternative options found for TCKOJ336CT13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKOJ336CT13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C336K006CK612A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | TCKOJ336CT13 vs T493C336K006CK612A7610 |
T496C336K006CT611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT | KEMET Corporation | TCKOJ336CT13 vs T496C336K006CT611B |
T496C336K006AT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | TCKOJ336CT13 vs T496C336K006AT6220 |
T496C336K006CH62207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | TCKOJ336CT13 vs T496C336K006CH62207610 |
T493C336K006AM61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKOJ336CT13 vs T493C336K006AM61207640 |
T493C336K006CB622B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | TCKOJ336CT13 vs T493C336K006CB622B7610 |
T493C336K006AC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKOJ336CT13 vs T493C336K006AC63107640 |
T496C336K006BC61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | TCKOJ336CT13 vs T496C336K006BC61107640 |
T493C336K006CK641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | TCKOJ336CT13 vs T493C336K006CK641A7280 |
T491C336K006AMAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | TCKOJ336CT13 vs T491C336K006AMAUTO |