Part Details for TCKOJ477DTLSR100 by Cal-Chip Electronics
Overview of TCKOJ477DTLSR100 by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCKOJ477DTLSR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCKOJ477DTLSR100TR-ND
|
DigiKey | TANT 10% 6.3V 470UF D LSR 100 Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
19500 In Stock |
|
$0.9900 / $1.5200 | Buy Now |
Part Details for TCKOJ477DTLSR100
TCKOJ477DTLSR100 CAD Models
TCKOJ477DTLSR100 Part Data Attributes:
|
TCKOJ477DTLSR100
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKOJ477DTLSR100
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCKOJ477DTLSR100
This table gives cross-reference parts and alternative options found for TCKOJ477DTLSR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKOJ477DTLSR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOJ477DTLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TCKOJ477DTLSR100 vs TCKOJ477DTLSR150 |
TCKOJ477DTLSR045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TCKOJ477DTLSR100 vs TCKOJ477DTLSR045 |
TPSD477K006H100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TCKOJ477DTLSR100 vs TPSD477K006H100 |
TPSD477K006H200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TCKOJ477DTLSR100 vs TPSD477K006H200 |
TPSD477K006S100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TCKOJ477DTLSR100 vs TPSD477K006S100 |
TPSD477K006S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TCKOJ477DTLSR100 vs TPSD477K006S200 |
TPSD477K006R0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKOJ477DTLSR100 vs TPSD477K006R0100V |
TAJE477K006YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCKOJ477DTLSR100 vs TAJE477K006YNJ |
TCKOJ477DTLSR125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TCKOJ477DTLSR100 vs TCKOJ477DTLSR125 |
TPSD477K006R200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TCKOJ477DTLSR100 vs TPSD477K006R200 |