TCM29C13N
Description: u-law and A-law, 1.536, 1.544, 2.048 MHz 20-PDIP

Overview of TCM29C13N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TCM29C13N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   143
RFQ

CAD Models for TCM29C13N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCM29C13N by Texas Instruments

TCM29C13N
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP-20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
FULL DUPLEX
Companding Law
A/MU-LAW
Filter
YES
JESD-30 Code
R-PDIP-T20
Length
24.325 mm
Linear Coding
NOT AVAILABLE
Neg Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Terminals
20
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
9 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Telecom IC Type
PCM CODEC
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TCM29C13N
    Texas Instruments
    u-law and A-law, 1.536, 1.544, 2.048 MHz 20-PDIP
    VS

Alternate Parts for TCM29C13N

This table gives cross-reference parts and alternative options found for TCM29C13N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM29C13N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCM29C13AN u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-PDIP 0 to 70 Texas Instruments TCM29C13N vs TCM29C13AN
TCM2913J A/MU-LAW, PCM CODEC, CDIP20 Texas Instruments TCM29C13N vs TCM2913J
Part Number Description Manufacturer Compare
CD22357AE PCM Codec, A-Law, 1-Func, CMOS, PDIP16, Harris Semiconductor TCM29C13N vs CD22357AE
TCM29C17AN A-law, 2.048 MHz, Enhanced Noise Reduction 16-PDIP Texas Instruments TCM29C13N vs TCM29C17AN
TCM29C13AN u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-PDIP 0 to 70 Texas Instruments TCM29C13N vs TCM29C13AN
D2914 PCM Codec, A/MU-Law, 1-Func, MOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 Intel Corporation TCM29C13N vs D2914
D2913 PCM Codec, A/MU-Law, 1-Func, MOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 Intel Corporation TCM29C13N vs D2913
TCM2913J A/MU-LAW, PCM CODEC, CDIP20 Texas Instruments TCM29C13N vs TCM2913J
TCM29C19N u-law, 1.536 MHz, Interface for DSP 16-PDIP Texas Instruments TCM29C13N vs TCM29C19N
TCM29C18N u-law, 2.048 MHz, Interface for DSP 16-PDIP Texas Instruments TCM29C13N vs TCM29C18N
TCM29C23N u-law and A-law, 4.096 MHz extended freq, Interface for DSP 20-PDIP 0 to 70 Texas Instruments TCM29C13N vs TCM29C23N
TP13054AN MU-LAW, PCM CODEC, PDIP16 Texas Instruments TCM29C13N vs TP13054AN

Related Parts for TCM29C13N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCM29C13N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCM29C13N by Texas Instruments

Select Manufacturer
Which Manufacturer of TCM29C13N would you like to use for your alert(s)?
  • Please alert me when TCM29C13N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCM29C13N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCM29C13N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCM29C13N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCM29C13N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCM29C13N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: