| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S5T8557B01-D0B0 | Samsung Semiconductor | Check for Price | PCM Codec, A-Law, 1-Func, PDIP16 | TCM29C23N vs S5T8557B01-D0B0 |
| TCM29C17AN | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDIP16 | TCM29C23N vs TCM29C17AN |
| TCM320AC54CN | Rochester Electronics LLC | Check for Price | PCM Codec, MU-Law, 1-Func, PDIP16 | TCM29C23N vs TCM320AC54CN |
| ETC5057N-X | STMicroelectronics | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDIP16 | TCM29C23N vs ETC5057N-X |
| TCM129C14JW | Texas Instruments | Check for Price | PCM Codec, A/MU-Law, 1-Func, CMOS, CDIP24 | TCM29C23N vs TCM129C14JW |
| ETC5054N-X | STMicroelectronics | Check for Price | PCM Codec, MU-Law, 1-Func, CMOS, PDIP16 | TCM29C23N vs ETC5054N-X |
| KT8554BN | Samsung Semiconductor | Check for Price | PCM Codec, MU-Law, 1-Func, CMOS, PDIP16 | TCM29C23N vs KT8554BN |
| TCM129C13AN | Texas Instruments | Check for Price | PCM Codec, A/MU-Law, 1-Func, CMOS, PDIP20 | TCM29C23N vs TCM129C13AN |
| TP13054BN | Texas Instruments | Check for Price | PCM Codec, MU-Law, 1-Func, CMOS, PDIP16 | TCM29C23N vs TP13054BN |
| TP3057BN | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDIP16 | TCM29C23N vs TP3057BN |
Part Details for TCM29C23N by Texas Instruments
Results Overview of TCM29C23N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM29C23N Information
TCM29C23N by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TCM29C23N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | PCM Codec, A/MU-Law, 1-Func, CMOS, PDIP20 | 3988 |
|
RFQ |
US Tariff Estimator: TCM29C23N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TCM29C23N Part Data Attributes
|
|
TCM29C23N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM29C23N
Texas Instruments
PCM Codec, A/MU-Law, 1-Func, CMOS, PDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Full Duplex | |
| Companding Law | A/Mu-Law | |
| Filter | Yes | |
| Gain Tolerance-Max | 0.5 Db | |
| Input Code | BINARY | |
| Input Type | Differential | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24.325 Mm | |
| Linear Coding | Not Available | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Mode | Synchronous/Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Voltage | |
| Output Code | BINARY | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TCM29C23N
This table gives cross-reference parts and alternative options found for TCM29C23N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM29C23N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.