| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TCM29C13DWR | Texas Instruments | Check for Price | PCM Codec, A/MU-Law, 1-Func, CMOS, PDSO20 | TCM29C18DWR vs TCM29C13DWR |
| TP3054WM/NOPB | National Semiconductor Corporation | Check for Price | PCM Codec, MU-Law, 1-Func, CMOS, PDSO16 | TCM29C18DWR vs TP3054WM/NOPB |
| TCM320AC54CDW | Texas Instruments | Check for Price | PCM Codec, MU-Law, 1-Func, PDSO16 | TCM29C18DWR vs TCM320AC54CDW |
| TCM29C13ADW | Texas Instruments | Check for Price | PCM Codec, A/MU-Law, 1-Func, CMOS, PDSO20 | TCM29C18DWR vs TCM29C13ADW |
| TP13054BDWR | Texas Instruments | Check for Price | PCM Codec, MU-Law, 1-Func, CMOS, PDSO16 | TCM29C18DWR vs TP13054BDWR |
| TCM29C14DWR | Texas Instruments | Check for Price | PCM Codec, A/MU-Law, 1-Func, CMOS, PDSO24 | TCM29C18DWR vs TCM29C14DWR |
| TCM29C23DW | Texas Instruments | Check for Price | PCM Codec, A/MU-Law, 1-Func, CMOS, PDSO20 | TCM29C18DWR vs TCM29C23DW |
| TP3057ADWR | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO16 | TCM29C18DWR vs TP3057ADWR |
| TCM129C13ADW | Texas Instruments | Check for Price | PCM Codec, A/MU-Law, 1-Func, CMOS, PDSO20 | TCM29C18DWR vs TCM129C13ADW |
| ETC5057D-X | STMicroelectronics | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO16 | TCM29C18DWR vs ETC5057D-X |
Part Details for TCM29C18DWR by Texas Instruments
Results Overview of TCM29C18DWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM29C18DWR Information
TCM29C18DWR by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TCM29C18DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | PCM Codec, MU-Law, 1-Func, CMOS, PDSO16 | 9383 |
|
RFQ |
US Tariff Estimator: TCM29C18DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TCM29C18DWR Part Data Attributes
|
|
TCM29C18DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM29C18DWR
Texas Instruments
PCM Codec, MU-Law, 1-Func, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-16 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Full Duplex | |
| Companding Law | Mu-Law | |
| Filter | Yes | |
| Gain Tolerance-Max | 2.5 Db | |
| Input Code | BINARY | |
| Input Type | Differential | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.3 Mm | |
| Linear Coding | Not Available | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Mode | Synchronous/Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Voltage | |
| Output Code | BINARY | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for TCM29C18DWR
This table gives cross-reference parts and alternative options found for TCM29C18DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM29C18DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.