Part Details for TCM29C19DW by Texas Instruments
Overview of TCM29C19DW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCM29C19DW
TCM29C19DW CAD Models
TCM29C19DW Part Data Attributes
|
TCM29C19DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM29C19DW
Texas Instruments
u-law, 1.536 MHz, Interface for DSP 16-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Companding Law | MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 2.5 dB | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TCM29C19DW
This table gives cross-reference parts and alternative options found for TCM29C19DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM29C19DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC5057FN-X | A-LAW, PCM CODEC, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | TCM29C19DW vs ETC5057FN-X |
TCM29C17DWR | A-law, 2.048 MHz 16-SOIC | Texas Instruments | TCM29C19DW vs TCM29C17DWR |
TCM129C13DWR | A/MU-LAW, PCM CODEC, PDSO20 | Texas Instruments | TCM29C19DW vs TCM129C13DWR |
TCM29C18DWR | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM29C19DW vs TCM29C18DWR |
TP13054BDWR | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM29C19DW vs TP13054BDWR |
TCM29C14DWR | u-law and A-law, 1.536, 1.544, 2.048 MHz, 8th-Bit Signaling 24-SOIC | Texas Instruments | TCM29C19DW vs TCM29C14DWR |
TCM320AC54CDW | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM29C19DW vs TCM320AC54CDW |
TP3057BDW | A-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM29C19DW vs TP3057BDW |
TCM29C13ADWR | u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-SOIC 0 to 70 | Texas Instruments | TCM29C19DW vs TCM29C13ADWR |
TCM29C13DWR | u-law and A-law, 1.536, 1.544, 2.048 MHz 20-SOIC | Texas Instruments | TCM29C19DW vs TCM29C13DWR |